56 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 56uF 20% ESR=25mOhms 776In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF RAD 2KHr ESR=45 mOhms 313In Stock
4 000Expected 10/6/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 56 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 56uF SMD 2KHr ESR=25 mOhms 6 386In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=31 mOhms 1 236In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms AECQ200 4 552In Stock
10 000Expected 3/9/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 42 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 2 363In Stock
2 400Expected 4/2/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm AEC-Q200
992On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10v 56uf 6.3x6mm 134In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 56uF ESR 28mohm 14In Stock
500Expected 1/21/2027
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 13 mm (0.512 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT 141In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 11.9 mm (0.469 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT 70In Stock
200Expected 9/10/2026
Min.: 1
Mult.: 1

Radial 56 uF 20 % 80 VDC - 55 C + 105 C 28 mOhms 11.9 mm (0.469 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 56uF 20volt 176In Stock
3 500Expected 11/4/2026
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 1 754In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1 988In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 902In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 400In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 40 C + 125 C 30 mOhms 9 mm (0.354 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 950In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe 673In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 56uF 20% AEC-Q200 965In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 1 768In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 86 mOhms 6 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 20% AEC-Q200 Polymer Chip Type 775In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 27 mOhms 12 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can 950In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 0.045 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 922In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 0.05 Ohms 6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 56uF SMD 2KHr ESR=75 mOhms 427In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 75 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel