470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 003
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibe Resistance AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 12.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 329In Stock
300Expected 1/15/2027
Min.: 1
Mult.: 1
: 300

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 16.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Vibe Resistance AEC-Q200 392In Stock
300Expected 12/14/2026
Min.: 1
Mult.: 1
: 300

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 16.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 246In Stock
500Expected 12/14/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Vibration Resistance AEC-Q200 77In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm Reel, Cut Tape
KYOCERA AVX TCME477M006R0007E
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=7mOhms 296.1uA 20% 1 584In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 6.3 VDC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=4.5mOhms 998In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=9mOhms Perf Plus 3K Hours 450In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 4.05A 1.504mA Life5000Hrs ESR=20mOhms 20% +105C Can 2 284In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 0.02 Ohms 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 4.5A 2.35mA Life5000Hrs ESR=25mOhms 20% +105C Can 560In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 0.025 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 3.4A 940uA Life2000Hrs ESR=30mOhms 20% +105C Can 1 091In Stock
8 000Expected 12/24/2026
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 0.03 Ohms 9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 20In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 593In Stock
10 000Expected 10/30/2026
Min.: 1
Mult.: 1
: 1 000

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 0.012 Ohms 12 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=12mOhm 88In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm 34In Stock
1 000Expected 3/18/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=25mOhm Black Res 509In Stock
500Expected 8/6/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm Black Resin 1 217In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uf 25volts OS-CON Polymer 95In Stock
800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm 47In Stock
2 500Expected 10/26/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 5In Stock
2 500Expected 10/26/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm 356In Stock
2 500Expected 6/29/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 14In Stock
5 200Expected 6/3/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 25mohm 735In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC, 470uF, 20mOhm 259In Stock
500Expected 10/5/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm 473In Stock
14 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel