470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 001
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 470uF 20%
1 239Expected 11/20/2026
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors FPCAP 16V 470UF
400Expected 8/13/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10volts 470uF
976On Order
Min.: 1
Mult.: 1

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 12 mOhms 12.5 mm (0.492 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2
1 590On Order
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2
499Expected 9/24/2026
Min.: 1
Mult.: 1
: 500

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 11.5 mm (0.453 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V SMT CAN
614On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 470uF 20% Tol.
1 800Expected 1/14/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 470uF Tol 20% 8x10mm AEC-Q200
500Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 10V 470uF 10X12.2
1 200Expected 11/26/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 12 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 470uF 10X7.7
857On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 10/21/2026
Min.: 1
Mult.: 1

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 10 mm (0.394 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors
500Expected 10/23/2026
Min.: 1
Mult.: 1

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 135 C 18 mOhms 10 mm (0.394 in) AEC-Q200
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 12mohm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 500Stock Available
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 25 VDC 15 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 470uF 10V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 500
: 500

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 105 C 19 mOhms Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 3.1A 2.35mA Life2000Hrs ESR=22mOhms 20% +105C Can Non-Stocked Lead-Time 24 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 12.5 mm Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 3A 3.29mA Life2000Hrs ESR=30mOhms 20% +105C Can Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 105 C 0.03 Ohms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=15mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 500
Mult.: 500
: 500

470 uF 2.5 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=25mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 500
Mult.: 500
: 500

470 uF 2.5 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 500
Mult.: 500
: 500

470 uF 4 VDC Reel