47 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=34 mOhms 702In Stock
14 400On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF 20% 125C ESR=70 mOhms AECQ2 6 019In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 5.7 mm (0.224 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF SMD 150C ESR=45mOhms AEC-Q200 37In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms 87In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=80mOhms 750In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms 335In Stock
66 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=7mOhms 337In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms 1 937In Stock
16 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms 2 832In Stock
6 000Expected 10/30/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 8 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms 415In Stock
6 000Expected 10/30/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 8 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 999In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 674In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1311 20% ESR=70mOhms 776In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms 1 130In Stock
3 000Expected 5/11/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=55mOhms 202In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 6 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=7mOhms 163In Stock
1 000Expected 10/5/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms 915In Stock
5 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms 1 106In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 541In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 20% ESR=45mOhms 1 060In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms 20In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% -55C/+125C 7343-15 ESR= 100mOhms 35In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms 1 067In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms 74In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms 2 300In Stock
3 000Expected 9/8/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel