390 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 375In Stock
Min.: 1
Mult.: 1

SMD/SMT 390 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in)
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD (AEC-Q200)
2 993Expected 9/24/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms
500Expected 2/4/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 28 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 390uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can 2In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 0.02 Ohms 6 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 390uf 20%
1 000Expected 8/13/2026
Min.: 1
Mult.: 1
: 1 000

Radial 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 11.5 mm (0.453 in) Ammo Pack

Chemi-Con Aluminium Organic Polymer Capacitors 20V 390uF 20% Tol.
1 350Expected 1/8/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 390uF 20% Tol. Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors
910Expected 9/3/2026
Min.: 1
Mult.: 1

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in)
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 20V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 14 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 9 000
Mult.: 900
: 900

SMD/SMT 390 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 6.3V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 20V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 4 000
Mult.: 400
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 8.4 mm (0.331 in) 8.4 mm (0.331 in) 12 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 390uF 6.3V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uf 20volts 4.95A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 390uF 20% 1560mA 14mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 25mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 10mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 1010mA 22mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 125 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2volt Non-Stocked Lead-Time 43 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 391uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 43 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 9mOhm 6300mA Non-Stocked Lead-Time 43 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2VDC 4.5mOhm SP Polymer Non-Stocked Lead-Time 43 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

SMD/SMT 390 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2VDC 6mOhm SP Polymer Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 390 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel