390 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 390uF 20% 8 x 10mm Anti-Vibe AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm AEC-Q200 401In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 558In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 1 244In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Vibration Resistance AEC-Q200 1 484In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200 1 975In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 6 mm (0.236 in) Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 390uF 2.9A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can 910In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 0.018 Ohms 6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 390uF RAD 5KHr ESR=18 mOhms 962In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 390uF SMD 2KHr ESR=20 mOhms 1 491In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 390uF AEC-Q200 393In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 390uF AEC-Q200 26In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 10 VDC - 55 C + 105 C 17 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 390uF AEC-Q200 553In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 390uF 105C AEC-Q200 3In Stock
400Expected 10/9/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 105 C 21 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 390uF 20% AEC-Q200 147In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 16 VDC - 55 C + 125 C 26 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 390uF 25Volts 20% 848In Stock
Min.: 1
Mult.: 1
: 500

Radial 390 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 5Mohms 763In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 748In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 390uF 1 387In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 390uF 0.2 833In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 4 Volt 759In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 390 uF 20 % 4 VDC - 55 C + 105 C 14 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 310In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 390uF 20% Tol. 130In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 390UF 35V ESR=35 788In Stock
Min.: 1
Mult.: 1
SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) 11 mm (0.433 in)
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 390uF 8X12 384In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12 mm (0.472 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 428In Stock
900Expected 8/17/2026
Min.: 1
Mult.: 1

SMD/SMT 390 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 7.7 mm (0.303 in)