330 uF 7343 Tantalum Capacitors - Polymer

Results: 645
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF ESR=50Ohms cross to TCQE337M010R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 50 mohms 330 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=35mohm Non-Stocked Lead-Time 25 Weeks
Min.: 1 600
Mult.: 400
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 5 Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=100mohm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 5 Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 ESR=100mohm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 528 uA 3.8 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2.9 mm + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ESR=25mOhm Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 2917 ESR=40mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2 mm - 55 C + 85 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2 mm - 55 C + 85 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 198 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 4 000
Mult.: 4 000
: 4 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 198 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 18mohm Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3 000

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 12m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 25mohm Non-Stocked Lead-Time 48 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 40mOhm Non-Stocked Lead-Time 48 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 15m POSCAP Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 2 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel