3.3 uF B Case Tantalum Capacitors - Polymer

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 4 709In Stock
Cut Tape
1,10 €
0,575 €
0,524 €
0,447 €
0,435 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms 2 109In Stock
Cut Tape
1,13 €
0,577 €
0,529 €
0,448 €
0,437 €
Reel
0,406 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 4 771In Stock
Cut Tape
1,54 €
1,03 €
0,82 €
0,757 €
Reel
0,59 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin 1 178In Stock
Cut Tape
1,59 €
0,915 €
0,767 €
0,655 €
0,633 €
Reel
0,592 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=200mohms 1 074In Stock
Cut Tape
1,16 €
0,682 €
0,575 €
0,477 €
0,444 €
Reel
0,37 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 11.6 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm
3 455On Order
Cut Tape
1,47 €
0,995 €
0,732 €
0,612 €
0,572 €
Reel
0,542 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm Black Res Non-Stocked Lead-Time 14 Weeks
Cut Tape
2,10 €
1,45 €
1,21 €
1,08 €
Reel
0,804 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3.30UF 50.0V Non-Stocked Lead-Time 40 Weeks
Reel
0,679 €
Min.: 8 000
Mult.: 8 000
: 8 000
3.3 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=280mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,571 €
Min.: 8 000
Mult.: 8 000
: 8 000
3.3 uF 50 VDC SMD/SMT 20 % 1311 280 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,375 €
Min.: 8 000
Mult.: 8 000
: 8 000
3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 3528 20% ESR=150mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,377 €
Min.: 2 000
Mult.: 2 000
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,02 €
0,69 €
0,503 €
0,416 €
0,387 €
Reel
0,348 €
Min.: 1
Mult.: 1
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=200mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Reel
0,38 €
Min.: 2 000
Mult.: 2 000
: 2 000
3.3 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,788 €
Min.: 2 000
Mult.: 2 000
: 2 000
No
3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
1,86 €
Min.: 2 000
Mult.: 2 000
: 2 000
No
3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
1,83 €
Min.: 2 000
Mult.: 2 000
: 2 000
No
3.3 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
2,21 €
Min.: 2 000
Mult.: 2 000
: 2 000
No
3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Reel
2,36 €
Min.: 2 000
Mult.: 2 000
: 2 000
No
3.3 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel