22 uF 2917 Tantalum Capacitors - Polymer

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 439In Stock
700Expected 3/19/2027
Min.: 1
Mult.: 1
Max.: 400
: 100

22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=40mOhms 645In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100

22 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 98In Stock
2 500On Order
Min.: 1
Mult.: 1
Max.: 400
: 100

22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 161In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm 300In Stock
500Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=75mOhm Black Resin 295In Stock
6 800On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4.1 mm - 55 C + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm 986In Stock
1 000Expected 11/4/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm Black Resin 274In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm 76In Stock
400Expected 8/31/2026
Min.: 1
Mult.: 1
: 400

22 uF 35 VDC SMD/SMT 20 % 2917 25 mOhms 77 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% Z Case 70 Max.ESR 141In Stock
5 600On Order
Min.: 1
Mult.: 1
: 800

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 50volts 20% 100mohms maxESR 20In Stock
800On Order
Min.: 1
Mult.: 1
: 400

22 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 110 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 75V Case EE 20In Stock
10 000On Order
Min.: 1
Mult.: 1
: 400

22 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 165 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=40mOhms 403In Stock
500Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 40 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=60mOhms 529In Stock
4 000Expected 4/22/2027
Min.: 1
Mult.: 1
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms 973In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 20% ESR=50mOhms 7In Stock
8 500On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

22 uF 50 VDC SMD/SMT 20 % 2917 50 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms
36 938On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms 40In Stock
600On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

22 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 110 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 22uF 2912 20% ESR=65mOhms AEC-Q200 2In Stock
500Expected 12/17/2026
Min.: 1
Mult.: 1
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 135In Stock
19 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 22uF 20% D Case 20V 499In Stock
Min.: 1
Mult.: 1
: 500
No
22 uF SMD/SMT 20 % 2917 75 mOhms 44 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms 79In Stock
Min.: 1
Mult.: 1
: 1 000
No
22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin
14 462On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms
200Expected 12/21/2026
Min.: 1
Mult.: 1
: 200

22 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 138.6 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR
3 500Expected 4/12/2027
Min.: 1
Mult.: 1
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 77 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel