TCJC156M035R0200

KYOCERA AVX
581-TCJC156M035R0200
TCJC156M035R0200

Gam.:

Aprašymas:
Tantalum Capacitors - Polimeriniai 35V 15uF ESR=200mOhms 52.5uA 2312 20%

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
KYOCERA AVX
Gaminio kategorija: Tantalum Capacitors - Polimeriniai
RoHS:  
15 uF
35 VDC
SMD/SMT
20 %
2312
200 mOhms
52.5 uA
2.6 mm
- 55 C
+ 105 C
6032
C Case
TCJ J-CAP
Reel
Cut Tape
MouseReel
Prekės Ženklas: KYOCERA AVX
Dissipation Faktorius DF: 6 %
Ilgis: 6 mm
Jautrus drėgmei: Yes
Gaminys: Tantalum Organic Polymer Low ESR
Gaminio tipas: Tantalum Capacitors
Pulsacijos Srovė: 600 mA
Gamyklinės pakuotės kiekis: 500
Subkategorija: Capacitors
Tipas: Tantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Prekinis pavadinimas: J-CAP
Plotis: 3.2 mm
Vieneto Svoris: 300 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Kad ši funkcija veiktų, reikia įjungti „JavaScript“.

Reglamentavimo kodai
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Čekijos Respublika
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

TCJ Capacitors with Conductive Polymer Electrode

KYOCERA AVX TCJ Capacitors are tantalum solid electrolytic chip capacitors with a conductive polymer electrode to reduce ignition failure mode. KYOCERA AVX has expanded the TCJ series to include additional capacitance and voltage values and lower ESR ratings. With low ESR and 3x reflow at +260°C compatibility, the KYOCERA AVX TCJ series provides CV ranges of 0.47µF to 680µF / 2.5V to 125V. The TCJ series is RoHS compliant and available in a wide range of case sizes.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Tantalum Polymer Capacitors

KYOCERA AVX Tantalum Polymer Capacitors provide high voltages and some of the smallest case sizes on the market. These devices offer the ability to operate at high line voltages and withstand high ripple currents. KYOCERA AVX Tantalum Polymer Capacitors provide greater stability over ambient temperature and applied voltage ranges when compared to MLCC devices. The polymer capacitors are available in a wide variety of technologies, including low profile, high CV, J-lead, and facedown (undertab) styles. These halogen-free capacitors are RoHS, REACH, and WEEE compliant.

AVX TCJ Series Capacitors with Conductive Polymer Electrodes - EXPANSION

AVX has expanded its line of TCJ Series Capacitors to include CV ranges of 0.47-470µF / 2.5-125V. The AVX TCJ Series Capacitors with Conductive Polymer Electrodes are tantalum solid electrolytic chip capacitors with a conductive polymer electrode to reduce ignition failure mode, with low ESR and 3x reflow at 260ºC compatability. The AVX TCJ Series Capacitors with Conductive Polymer Electrode are RoHS compliant and are available in 16 case sizes.
Learn More
View Entire TCJ Series

New! Expanded capacitance and voltage values with lower ESR ratings have been added.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Prieinamumas

Turime sandėlyje:
0

Taip pat galite pirkti šį produktą kaip sandėlyje neesančią prekę.

Pagal užsakymą:
500
Tikėtina 2027-02-04
Gamintojo numatytas pristatymo laikas
33
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Pakuotė:
Visa Ritė (Užsakoma po 500)

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
Nukerpama juosta / „MouseReel™“
4,02 € 4,02 €
2,89 € 28,90 €
2,50 € 125,00 €
2,21 € 221,00 €
Visa Ritė (Užsakoma po 500)
1,98 € 990,00 €
† 5,00 € „MouseReel™“ mokestis bus pridėtas ir apskaičiuotas jūsų pirkinių krepšelyje. Visi „MouseReel™“ užsakymai neatšaukiami ir negrąžinami.

Panašūs produktai