1000 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 Polymer Chip Type 731In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 150 C 13 mOhms 12.7 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 773In Stock
Min.: 1
Mult.: 1
: 800

Radial 1000 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 20 mm (0.787 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 1 132In Stock
Min.: 1
Mult.: 1
: 1 200

Radial 1000 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 16 mm (0.63 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1 471In Stock
Min.: 1
Mult.: 1
: 800

Radial 1000 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 20 mm (0.787 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1 500In Stock
Min.: 1
Mult.: 1
: 100

Radial 1000 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 16 mm (0.63 in) Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can 992In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 0.02 Ohms 10.5 mm 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 4.1A 3.2mA Life2000Hrs ESR=20mOhms 20% +105C Can 242In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 0.02 Ohms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can 685In Stock
Min.: 1
Mult.: 1
: 950

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 11 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 4300mA 16mOhms 169In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 10 mm (0.394 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% L/S=5mm AEC-Q200 5In Stock
2 500Expected 10/19/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 15.7 mm (0.618 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% Anti-V Type AEC-Q200 4In Stock
1 500Expected 8/13/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm 139In Stock
14 000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm 49In Stock
1 621On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1000uF 2.5volts 20% D Case 8 Max.ESR 5In Stock
1 000Expected 1/14/2028
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1000uF 2.5volts 20% 263In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 1000uF RAD 2KHr ESR=7 mOhms 2 648In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vo 1000uF RAD 2KHr ESR=14 mOhms 2 219In Stock
2 500Expected 9/25/2026
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=13 mOhms 30In Stock
5 000Expected 12/18/2026
Min.: 1
Mult.: 1
Max.: 1 000

Radial 1000 uF 20 % 6.3 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=12 mOhms 802In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 10 VDC - 55 C + 125 C 12 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 2 023In Stock
2 400On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200 159In Stock
2 400Expected 12/4/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 5KHr ESR=15 mOhms 68In Stock
5 200On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 17In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=15mOhms 452In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms 137In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel