100 uF Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Radial Leaded Poly 4 716In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 543In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 10.5 mm (0.413 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 35 Volt 100uF 20% AEC-Q200 31In Stock
200Expected 10/9/2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 100uF 20% 104In Stock
1 600Expected 11/5/2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 15 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 25V 20% 313In Stock
1 600Expected 11/20/2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 1 616In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 100uF 7Mohms 321In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 10 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 7Mohms 3 496In Stock
6 000Expected 10/19/2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% 237In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 25V 20% 6.3 x 7.7 AEC-Q200 371In Stock
7 200On Order
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 442In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 10.5 mm (0.413 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20volts 100uF AEC-Q200 201In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms
18 220On Order
Min.: 1
Mult.: 1
Max.: 2 000

Radial 100 uF 20 % 10 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 5KHr ESR=18 mOhms
15 976On Order
Min.: 1
Mult.: 1
Max.: 2 000

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 35mohm
5 181On Order
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms
91Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 50
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms
71On Order
Min.: 1
Mult.: 1
Max.: 40
No
SMD/SMT 100 uF 10 % 60 VDC - 55 C + 125 C 100 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% ESR=18mOhms Hybrid SMD V-Chip
4 000Expected 3/9/2027
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 135 C 18 mOhms 10.2 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 2In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 21 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 100uF 20%
2 000Expected 10/19/2026
Min.: 1
Mult.: 1

Radial 100 uF 20 % 10 VDC - 55 C + 105 C 21 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 100uF 1 000Stock Available
Min.: 1 000
Mult.: 1 000

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 24 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Radial 100 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 1 000
Radial 100 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 5 mm (0.197 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Radial 100 uF 20 % 50 VDC - 55 C + 125 C 31 mOhms 11.5 mm (0.453 in) Bulk