10 uF 7343 Tantalum Capacitors - Polymer

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 75 VDC SMD/SMT 20 % 2917 50 mOhms 75 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200
1 914Expected 1/28/2027
Min.: 1
Mult.: 1
: 1 000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10 uF 20% ESR=90mOhms Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

10 uF 63 VDC SMD/SMT 20 % 2917 90 mOhms 63 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1 500
Mult.: 1

10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
10 uF 75 VDC SMD/SMT 20 % 2917 50 mOhms 75 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 50 VDC SMD/SMT 20 % 2917 125 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 125 mOhms 50 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
10 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 63 uA - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 10uF 20% -55 / +125C ESR=150mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
10 uF 63 VDC SMD/SMT 20 % 2917 63 uA - 55 C + 125 C 7343 T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 53 Weeks
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% SnPb 5% Pb min ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% SnPb 5% Pb min ESR=90mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
Vishay T55D106M063C0150
Vishay Tantalum Capacitors - Polymer T55D106M063C0150 Non-Stocked
Min.: 1
Mult.: 1
10 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 D Case T55