Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15 636
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4 433In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 56uF 20% ESR=35mOhms 904In Stock
Min.: 1
Mult.: 1
: 600

Radial 56 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 220uF 20%Tol 4V 3 483In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 55mohms maxESR 1 598In Stock
Min.: 1
Mult.: 1
: 1 200

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3 899In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms 2 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 3KHr ESR=9 mOhms 2 205In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 120uF 2917 2KHr ESR=10 mOhms 1 611In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms 4 744In Stock
Min.: 1
Mult.: 1
Max.: 1 000

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 68 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF SMD 2KHr ESR=16 mOhms 11 134In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 7.5 mm (0.295 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25 486In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms 9 446In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 40 VDC - 55 C + 125 C 38 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 8 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 10 454In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms 3 607In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms 1 334In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1 865In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 90In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 10 254In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin 2 813In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9 770In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm 2 478In Stock
1 500Expected 12/17/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 4.7 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF ESR=50mOhms 108.8uA 2917 20% 4 695In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 11 606In Stock
Min.: 1
Mult.: 1
: 10 800

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm 11 473In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel