620 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 620uF +-10% 1200V PEC MKP DC 60In Stock
Min.: 1
Mult.: 1

620 uF 1.2 kVDC Screw Polypropylene (PP) 32 mm (1.26 in) Power Film Capacitor 4 kVAC 10 % 2 Pin 1.5 mOhms 226 mm - 40 C + 85 C B25696H - MKP DC High Frequency Bulk
TDK Film Capacitors 620 uF, 700 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 60
Mult.: 60

620 uF 700 VDC Stud Threaded 32 mm (1.26 in) DC Link Film Capacitors 10 % 2 Pin 2 mOhms 120 mm (4.724 in) - 55 C + 85 C MKP DC Link Bulk
Knowles / Illinois Capacitor Film Capacitors 620uF 1100V 10% Non-Stocked
Min.: 24
Mult.: 1

620 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.4 mOhms - 40 C + 85 C 947D Bulk