Feed Through Capacitors

Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Pulse Electronics Feed Through Capacitors 50V 0.015uF X7R 0805 20% Thickness=0.85mm Non-Stocked Lead-Time 12 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

15 nF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel
Pulse Electronics Feed Through Capacitors X2Y-X5R-0603-330nF-10V Non-Stocked Lead-Time 12 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

330 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel
Pulse Electronics Feed Through Capacitors 10VDC .33uF X7R 0603 20% Thickness=0.65mm Non-Stocked Lead-Time 12 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

330 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel
Pulse Electronics Feed Through Capacitors 50V 5600pF X7R 0603 20% Thickness=0.65mm Non-Stocked Lead-Time 12 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

5.6 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel
Pulse Electronics Feed Through Capacitors 100V 0.01uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 12 000
Mult.: 3 000
: 3 000

10 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.65 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel
Pulse Electronics Feed Through Capacitors 100V .023uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

22 nF SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.65 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 100V .033uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 12 000
Mult.: 3 000
: 3 000

33 nF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.65 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel
Pulse Electronics Feed Through Capacitors 50VDC .22uF X7R 1210 20% Thickness=1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 000

22 nF 50 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.7 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 50V 0.47uF X7R 1210 20% Thickness=1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

470 nF 50 VDC SMD/SMT 20 % 3 Terminal 1210 (3225 metric) 3.2 mm 2.5 mm 1.6 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X7R X2Y Reel
Murata Electronics Feed Through Capacitors 3300PF 100V 2.0A EMI NFE61HT332Z2A9L Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 500

3.3 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors RECOMMENDED ALT 81-NFE61PT472C1H9L Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 100

4.7 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10 000

7.5 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10 000

3 Terminal NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10 000

3 Terminal NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

2.2 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Reel
KYOCERA AVX Feed Through Capacitors 50v 4700pF 50-20% 05 08 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

4.7 nF 50 VDC - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

4.7 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

47 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50v 47nF 50-20% 0508 X7R 1CAPS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10 000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 100pF NP0 Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

4 Terminal W2H Auto Reel
KYOCERA AVX Feed Through Capacitors 100V 100pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 220pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

220 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel