Speciality Ceramic Capacitors

Results: 2 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Diameter Series Qualification Packaging
Murata Electronics Speciality Ceramic Capacitors 2.2uF 100VDC 10% X7T 7 079In Stock
Min.: 1
Mult.: 1
: 8 000

2.2 uF SMD/SMT 2.2 mm (0.087 in) 1.25 mm (0.049 in) Automotive MLCCs X7T 10 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22uF 50VDC 10% X7R 1 224In Stock
4 800On Order
Min.: 1
Mult.: 1
: 400

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) General Type MLCCs X7R 10 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 47uF 50VDC 20% X7R 3 888In Stock
5 600Expected 10/6/2026
Min.: 1
Mult.: 1
: 200

47 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape
Murata Electronics Speciality Ceramic Capacitors 100UF 25V 20% 2220 17 922In Stock
Min.: 1
Mult.: 1
: 200

100 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7S 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 33UF 50V 20% 2220 7 191In Stock
4 800Expected 7/1/2027
Min.: 1
Mult.: 1
: 200

33 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 63V 20% 2220 17 990In Stock
20 500Expected 7/1/2027
Min.: 1
Mult.: 1
: 500

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 15UF 100V 20% 2220 26 043In Stock
Min.: 1
Mult.: 1
: 500

15 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 100V 20% 2220 170 729In Stock
Min.: 1
Mult.: 1
: 200

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 47UF 35V 20% 2220 32 848In Stock
Min.: 1
Mult.: 1
: 500

47 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Metal Terminal Capacitors X7R 20 % - 55 C + 125 C KCM55 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 33UF 50V 20% 2220 10 076In Stock
7 000Expected 3/1/2027
Min.: 1
Mult.: 1
: 500

33 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Speciality Ceramic Capacitors 22UF 100V 20% 2220 15 980In Stock
31 400On Order
Min.: 1
Mult.: 1
: 200

22 uF Metal Frame 6.1 mm (0.24 in) 5.3 mm (0.209 in) Stacked Capacitors X7R 20 % - 55 C + 125 C KRM AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors D:60mm 50kVdc 2100pF Y5S 10% 264In Stock
717Expected 8/25/2026
Min.: 1
Mult.: 1

2.1 nF 50 kVDC Screw 33 mm (1.299 in) High Voltage Ceramic Capacitors Y5S 10 % - 30 C + 85 C 60 mm FHV Bulk
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead 12 950In Stock
Min.: 1
Mult.: 1
: 1 000

1 uF 500 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 500V 10uF Ceralink Flex Assembly 10 4 467In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 500V 2uF Ceralink Flex Assembly 2 2 958In Stock
2 500Expected 10/19/2026
Min.: 1
Mult.: 1
: 500

2 uF 500 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 5 184In Stock
Min.: 1
Mult.: 1
: 500

1 uF 700 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 700V 5uF Ceralink Flex Assembly 10 891In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10
1 041In Stock
800On Order
Min.: 1
Mult.: 1

2.5 uF 900 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 900V 0.75uF Ceralink Flex Assembly 3
3 288In Stock
Min.: 1
Mult.: 1
: 350

750 nF 900 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors Commercial Grade,Inline MEGA Cap,2232,X7R,50V,68uF,+/-20%,6.7mm 42In Stock
3 600Expected 9/21/2026
Min.: 1
Mult.: 1
: 400

68 uF SMD/SMT 6 mm (0.236 in) 7.5 mm (0.295 in) Multilayer Ceramic Capacitors X7R 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2220,C0G,630V,200nF,+/-5%,6.4mm AEC-Q200 2 190In Stock
1 200Expected 9/21/2026
Min.: 1
Mult.: 1
: 400

200 nF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors C0G (NP0) 5 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2220,C0G,1000V,66nF,+/-5%,6.4mm AEC-Q200 308In Stock
Min.: 1
Mult.: 1
: 400

66 nF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors C0G (NP0) 5 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2220,X7R,25V,100uF,+/-20%,6.7mm AEC-Q200 778In Stock
Min.: 1
Mult.: 1
: 400

100 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2220,X7R,35V,100uF,+/-20%,6.7mm AEC-Q200 739In Stock
Min.: 1
Mult.: 1
: 400

100 uF Metal Frame 6 mm (0.236 in) 7.5 mm (0.295 in) Stacked Capacitors X7R 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors Inline MEGA Cap,2220,X7T,630V,1uF,+/-20%,6.4mm AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 400

1 uF Metal Frame 6 mm (0.236 in) 5 mm (0.197 in) Stacked Capacitors X7T 20 % - 55 C + 125 C CA Reel, Cut Tape, MouseReel