6.2 mm Aluminium Electrolytic Capacitors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10V 220uF 8X6.2 AEC-Q200 3 132In Stock
Cut Tape
1,35 €
0,734 €
0,666 €
0,55 €
Reel
0,452 €
0,428 €
Min.: 1
Mult.: 1
: 1 000
220 uF 10 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C 6.2 mm 9.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 330uF 6.3V 20% AEC-Q200 506In Stock
Cut Tape
0,834 €
0,568 €
0,414 €
0,343 €
Reel
Min.: 1
Mult.: 1
: 1 000
330 uF 6.3 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 300 mA 1.8 Ohms - 40 C + 85 C 6.2 mm 9.5 mm AVS AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16V 220uF 8X6.2 AEC-Q200 155In Stock
Cut Tape
1,33 €
0,713 €
0,645 €
0,533 €
Reel
0,496 €
Min.: 1
Mult.: 1
: 1 000
220 uF 16 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C 6.2 mm 9.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 63V 22uF 8X6.2 AEC-Q200 901In Stock
Cut Tape
1,41 €
0,75 €
0,681 €
0,562 €
Reel
0,524 €
Min.: 1
Mult.: 1
: 1 000
22 uF 63 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 120 mA 1.2 Ohms - 55 C + 105 C 6.2 mm 9.5 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16V 100uF CASE E AEC-Q200 474In Stock
Cut Tape
0,903 €
0,464 €
0,417 €
Reel
0,312 €
Min.: 1
Mult.: 1
: 1 000
100 uF 16 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 200 mA 3.3 Ohms - 40 C + 85 C 6.2 mm 9.5 mm AVS AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 25V 100uF AEC-Q200 909In Stock
Cut Tape
0,834 €
0,568 €
0,414 €
0,343 €
Reel
Min.: 1
Mult.: 1
: 1 000
100 uF 25 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 2000 Hour General Purpose Electrolytic Capacitors 20 % 91 mA 2.7 Ohms - 40 C + 85 C 6.2 mm 9.5 mm AVS AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 47uF 35V 20% AEC-Q200 Non-Stocked Lead-Time 34 Weeks
47 uF 35 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 230 mA 4.2 Ohms - 55 C + 105 C 6.2 mm 9.5 mm AFC AEC-Q200 Reel, Cut Tape, MouseReel