Y1 Safety Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm 1 875In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 1500pF 20% LS=15mm 1 607In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 500volts 2500pF 20% LS=15mm 1 204In Stock
Min.: 1
Mult.: 1

2.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
TDK Safety Capacitors 0.0015uF 500VacAC Class Y1 4 761In Stock
Min.: 1
Mult.: 1

1.5 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 11 mm B81123C AEC-Q200 Bulk
TDK B81123C1682M
TDK Safety Capacitors 0.0068uF 500Vac 20% Class Y1 1 890In Stock
2 040Expected 9/14/2026
Min.: 1
Mult.: 1

6.8 nF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 16.5 mm B81123C AEC-Q200 Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 1 350In Stock
Min.: 1
Mult.: 1

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 500volts 4700pF 20% LS=15mm 4 430In Stock
Min.: 1
Mult.: 1
Max.: 1 000

4.7 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 2200pF 20% LS=15mm 2 795In Stock
2 000Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 1 600

2.2 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 3300pF 20% LS=15mm 7 130In Stock
9 200On Order
Min.: 1
Mult.: 1
Max.: 1 600

3.3 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm PME295 Bulk
KEMET Safety Capacitors 440 VAC 1500V 4700pF 20% LS=15mm 1 656In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

4.7 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm PME295 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440V 4700pF 20% LS=15mm 6 288In Stock
Min.: 1
Mult.: 1
Max.: 1 000

4.7 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm PME295 Bulk
TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 493In Stock
20 000On Order
Min.: 1
Mult.: 1

2.2 nF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 12.5 mm B81123C AEC-Q200 Bulk
TDK B81123C1332M
TDK Safety Capacitors 0.0033uF 500Vac 20% Class Y1 4 711In Stock
Min.: 1
Mult.: 1

3.3 nF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 14.5 mm B81123C AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 1000pF 20% LS=15mm 795In Stock
2 000Expected 1/7/2027
Min.: 1
Mult.: 1
Max.: 2 000

1 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 470pF 20% LS=15mm 196In Stock
14 500On Order
Min.: 1
Mult.: 1

470 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 680pF 20% LS=15mm 590In Stock
Min.: 1
Mult.: 1

680 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 1800pF 20% LS=15mm 721In Stock
Min.: 1
Mult.: 1

1.8 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2200pF 20% LS=15mm 1 271In Stock
1 600Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 1 600

2.2 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2700pF 20% LS=15mm 459In Stock
Min.: 1
Mult.: 1

2.7 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 3300pF 20% LS=15mm 1 378In Stock
1 200Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 1 600

3.3 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 112In Stock
6 000Expected 6/3/2027
Min.: 1
Mult.: 1
Max.: 2 000

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 556In Stock
2 400Expected 2/22/2027
Min.: 1
Mult.: 1
: 600

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Reel, Cut Tape
KEMET Safety Capacitors 440V 680pF 20% LS=15mm 1 498In Stock
Min.: 1
Mult.: 1
Max.: 1 000

680 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 0.001uF 20% LS=15mm 451In Stock
2 000Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 2 000

1 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 1 755In Stock
7 200Expected 10/12/2026
Min.: 1
Mult.: 1
: 900

2.2 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 12.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape