SP-Cap Aluminium Organic Polymer Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 135C 5500h 7 000In Stock
Min.: 1
Mult.: 1
: 3 500

180 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 120uF 5100mA 15mOhm 135C 5500h 6 984In Stock
Min.: 1
Mult.: 1
: 3 500

120 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 135C 5500h 819In Stock
Min.: 1
Mult.: 1
: 3 500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 135 C 1.9 mm Molded TZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 20% 3mOhm 10200mArms 359In Stock
Min.: 1
Mult.: 1
: 3 500

JX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt 2 955In Stock
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 4volt 4 404In Stock
Min.: 1
Mult.: 1
: 3 500

150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC 5 155In Stock
10 500On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 6.3volt 27 071In Stock
45 500Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer 512In Stock
10 500Expected 2/3/2027
Min.: 1
Mult.: 1
: 3 500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer 9 227In Stock
Min.: 1
Mult.: 1
: 3 500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 6.3volt 10 425In Stock
63 000On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

220 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm 2 681In Stock
Min.: 1
Mult.: 1
: 2 000

820 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm Low ESR Electrolytic Capacitors 2000 Hour 20 % 3 mOhms 10.2 A - 55 C + 105 C 2.8 mm GY Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 10200mA 3mOhm 2 379In Stock
Min.: 1
Mult.: 1
: 2 000

680 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm Low ESR Electrolytic Capacitors 2000 Hour 20 % 3 mOhms 10.2 A - 55 C + 105 C 2.8 mm GY Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 6 543In Stock
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 1 671In Stock
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 5 158In Stock
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 5 701In Stock
Min.: 1
Mult.: 1
: 3 500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded SR Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 6 940In Stock
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

220 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded SS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2.5volt 2 340In Stock
Min.: 1
Mult.: 1
: 3 500

270 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 125 C Molded ST Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 3 304In Stock
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer 4 719In Stock
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer 4 444In Stock
Min.: 1
Mult.: 1
: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer 3 567In Stock
Min.: 1
Mult.: 1
: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s 8 234In Stock
7 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 500

330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel