TCB Series Tantalum Capacitors - Polymer

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
10,37 €
Min.: 1
Mult.: 1
33 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF ESR=70Ohms cross to TCQB336M006R0070 AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
0,405 €
0,398 €
0,367 €
Min.: 2 000
Mult.: 2 000
: 2 000
33 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 19.8 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF ESR=70Ohms cross to TCQB336M010R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
0,432 €
0,425 €
0,366 €
Min.: 2 000
Mult.: 2 000
: 2 000
33 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
10,37 €
7,83 €
6,92 €
6,21 €
5,85 €
Min.: 1
Mult.: 1
No
33 uF 6.3 VDC SMD/SMT 20.8 uA TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035S0150E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
0,494 €
0,424 €
Min.: 2 000
Mult.: 2 000
: 2 000
4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035S0200E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
0,529 €
Min.: 2 000
Mult.: 2 000
: 2 000
4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
10,37 €
Min.: 1
Mult.: 1
47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF ESR=70Ohms cross to TCQB476M006R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
0,421 €
0,414 €
0,382 €
Min.: 2 000
Mult.: 2 000
: 2 000
47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 28.2 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010S0070E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
0,484 €
0,415 €
Min.: 2 000
Mult.: 2 000
: 2 000
47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 6.3V 20% B
Non-Stocked Lead-Time 33 Weeks
Cut Tape
11,97 €
Min.: 100
Mult.: 1
No
47 uF 6.3 VDC SMD/SMT 29.6 uA TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
10,37 €
Min.: 1
Mult.: 1
No
47 uF 6.3 VDC SMD/SMT 29.6 uA TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 68uF ESR=70Ohms cross to TCQB686M006R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
0,468 €
0,402 €
Min.: 2 000
Mult.: 2 000
: 2 000
68 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 19.8 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
4,20 €
Min.: 1 500
Mult.: 1
10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF ESR=70Ohms cross to TCQD106M035R0070 AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
0,886 €
0,813 €
0,752 €
Min.: 500
Mult.: 500
: 500
10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
13,61 €
Min.: 1 500
Mult.: 1
No
10 uF 35 VDC SMD/SMT 35 uA TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050S0090E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
1,27 €
1,20 €
1,11 €
1,04 €
Min.: 500
Mult.: 500
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
7,83 €
Min.: 1 500
Mult.: 1
10 uF 35 VDC SMD/SMT 35 uA TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
7,83 €
Min.: 1 500
Mult.: 1
No
10 uF 35 VDC SMD/SMT 35 uA TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
4,24 €
Min.: 1
Mult.: 1
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=40Ohms cross to TCQD107M010R0040E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
0,869 €
0,794 €
0,734 €
Min.: 500
Mult.: 500
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010S0025E AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
1,13 €
1,05 €
0,972 €
0,912 €
Min.: 500
Mult.: 500
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
10,82 €
Min.: 1
Mult.: 1
100 uF 10 VDC SMD/SMT 20 % 2917 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
10,82 €
Min.: 1
Mult.: 1
No
100 uF 10 VDC SMD/SMT 20 % 2917 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S
Non-Stocked Lead-Time 33 Weeks
Cut Tape
3,84 €
2,76 €
2,39 €
2,11 €
1,88 €
Min.: 1
Mult.: 1
15 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 37.5 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF ESR=70Ohms cross to TCQD156M025R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Reel
0,894 €
0,818 €
0,757 €
Min.: 500
Mult.: 500
: 500
15 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 37.5 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel