F861 Series Safety Capacitors

Results: 1 092
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 630V 0.022uF 20% LS=7.5mm 1 917In Stock
2 000Expected 12/1/2026
Min.: 1
Mult.: 1
Max.: 2 000

22 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.033uF 20% LS=7.5mm 1 637In Stock
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm F861 Bulk
KEMET Safety Capacitors .047UF 310V 2 683In Stock
Min.: 1
Mult.: 1

47 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 630V 0.022uF 10% LS=10mm 1 111In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.022uF 20% LS 10mm 35In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 630V 0.01uF 10% LS=7.5mm 6In Stock
6 000Expected 5/25/2027
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 630V 0.1uF 10% LS=15mm
9 057On Order
Min.: 1
Mult.: 1
Max.: 3 000

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10 mm F861 Bulk
KEMET Safety Capacitors .470UF 310V
4 903On Order
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm F861 Bulk
KEMET Safety Capacitors 310vac 1uF 20% LS 15mm
3 483Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 700

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 1.00UF 310V
5 500On Order
Min.: 1
Mult.: 1
Max.: 440
: 220

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 300vac 0.68uF 20% LS 22.5mm
4 512Expected 12/22/2026
Min.: 1
Mult.: 1

680 nF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F861 Bulk
KEMET Safety Capacitors 1.5uF 310vac 10% LS 22.5mm
3 600On Order
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 310VAC 2.2uF ls=22.5mm 20%
1 600Expected 8/31/2026
Min.: 1
Mult.: 1
: 200

2.2 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Ammo Pack
KEMET Safety Capacitors 2.7uF 310vac 10% LS 22.5mm
1 512On Order
Min.: 1
Mult.: 1
Max.: 504
: 252

2.7 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 3.30UF 310V
4 175On Order
Min.: 1
Mult.: 1
Max.: 504

3.3 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.27uF 20% LS=10mm
1 788Expected 3/24/2027
Min.: 1
Mult.: 1

270 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Cut Tape
KEMET Safety Capacitors .150UF 310V
2 014Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 2 000

150 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors .220UF 310V
2 748Expected 10/19/2026
Min.: 1
Mult.: 1
: 550

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm
2 584Expected 2/18/2027
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm F861 Bulk
KEMET Safety Capacitors 630V 1uF 20% LS=15mm
2 089Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 600

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 630V 3.3uF 20% LS=22.5mm
1 008Expected 3/24/2027
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.022uF 20% LS 7.5mm
6 000Expected 10/27/2026
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm F861 Bulk
KEMET Safety Capacitors .068UF 310V 1 300Stock Available
Min.: 17
Mult.: 17

68 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Bulk
KEMET Safety Capacitors 630V 0.01uF 10% LS=10mm Non-Stocked Lead-Time 40 Weeks
Min.: 8 800
Mult.: 2 200

10 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Bulk
KEMET Safety Capacitors 630V 0.01uF 10% LS=10mm Non-Stocked Lead-Time 40 Weeks
Min.: 8 000
Mult.: 2 000

10 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Bulk