35.5 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100V 820uF 20% 250In Stock
Min.: 1
Mult.: 1

820 uF 100 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.51 A 28 mOhms - 40 C + 105 C Straight Radial UHW Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10V 10000uF AEC-Q200 162In Stock
Min.: 1
Mult.: 1

10 mF 10 VDC 16 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 1.89 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10V 4700uF AEC-Q200 72In Stock
Min.: 1
Mult.: 1

4.7 mF 10 VDC 12.5 mm 35.5 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 1.3 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 4700uF AEC-Q200 508In Stock
Min.: 1
Mult.: 1

4.7 mF 16 VDC 12.5 mm 35.5 mm 5 mm Audio Grade Electrolytic Capacitors 1000 Hour 20 % 1.48 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 10000uF 20% 277In Stock
Min.: 1
Mult.: 1

10 mF 10 VDC 16 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.5 A - 40 C + 85 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 15000uF 20% 11In Stock
Min.: 1
Mult.: 1

15 mF 10 VDC 18 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.72 A - 40 C + 85 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10000uF 20% 258In Stock
Min.: 1
Mult.: 1

10 mF 16 VDC 18 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.64 A - 40 C + 85 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF 20% 293In Stock
Min.: 1
Mult.: 1

6.8 mF 16 VDC 16 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.5 A - 40 C + 85 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 20% 324In Stock
3 000Expected 9/4/2026
Min.: 1
Mult.: 1

2.2 mF 50 VDC 16 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.09 A - 40 C + 85 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 150 uF 420 Volt 20% 120In Stock
Min.: 1
Mult.: 1

150 uF 420 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 920 mA - 25 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF Ultra Small Sz 351In Stock
Min.: 1
Mult.: 1

3.3 mF 10 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.96 A 32 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 4700uF 16x35.5 20% 7.5LS 135In Stock
Min.: 1
Mult.: 1

4.7 mF 16 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.41 A 25 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF 18x35.5 20% 7.5LS 64In Stock
Min.: 1
Mult.: 1

6.8 mF 16 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.61 A 22 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 50volts 680uF 12.5x35.5 20% 5LS 213In Stock
Min.: 1
Mult.: 1

680 uF 50 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.53 A 36 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 63volts 470uF 12.5x35.5 20% 5LS 466In Stock
Min.: 1
Mult.: 1

470 uF 63 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.42 A 52 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 80volts 330uF 12.5x35.5 20% 467In Stock
Min.: 1
Mult.: 1

330 uF 80 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 767 mA 88 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 80volts 820uF 18x35.5 20% 7.5LS 190In Stock
Min.: 1
Mult.: 1

820 uF 80 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.59 A 49 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x35.5 20% 7.5LS 236In Stock
Min.: 1
Mult.: 1

2.2 mF 35 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.41 A 24 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100volts 220uF 20% 12.5X35.5 5LS 443In Stock
Min.: 1
Mult.: 1

220 uF 100 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 730 mA 87 mOhms - 55 C + 105 C Straight Radial UPJ Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 12000uF AEC-Q200 169In Stock
Min.: 1
Mult.: 1

12 mF 6.3 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.74 A 19 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF AEC-Q200 194In Stock
Min.: 1
Mult.: 1

4.7 mF 6.3 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2 A 28 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200 25In Stock
Min.: 1
Mult.: 1

3.3 mF 10 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.23 A 26 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 4700uF AEC-Q200 292In Stock
Min.: 1
Mult.: 1

4.7 mF 16 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.77 A 20 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF AEC-Q200 245In Stock
Min.: 1
Mult.: 1

3.3 mF 25 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.41 A 20 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 50volts 680uF AEC-Q200 424In Stock
Min.: 1
Mult.: 1

680 uF 50 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.9 A 36 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk