35.5 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 100V 20% 461In Stock
Min.: 1
Mult.: 1

1 mF 100 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.995 A 0.166 Ohms - 40 C + 85 C Straight Radial CKS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% LYTICS/IC 28In Stock
150Expected 10/26/2026
Min.: 1
Mult.: 1

2.2 mF 63 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.3 A 0.106 Ohms - 40 C + 85 C Straight Radial CKS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 50V 20% LYTICS/IC 178In Stock
Min.: 1
Mult.: 1

2.2 mF 50 VDC 18 mm 35.5 mm 7.5 mm Low ESR Electrolytic Capacitors 3000 Hour 20 % 2.1 A 0.121 Ohms - 55 C + 105 C Straight Radial RZM Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 35V 20% LYTICS/IC 394In Stock
550Expected 9/2/2026
Min.: 1
Mult.: 1

4.7 mF 35 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.4 A 0.071 Ohms - 40 C + 85 C Straight Radial CKS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 35V 20% LYTICS/IC 475In Stock
Min.: 1
Mult.: 1

4.7 mF 35 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.5 A 0.071 Ohms - 40 C + 85 C Straight Radial CKS Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20% AEC-Q200 334In Stock
Min.: 1
Mult.: 1

2.2 mF 35 VDC 18 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 10000 Hour 20 % 2.79 A - 40 C + 125 C Straight Radial UBT AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 196In Stock
Min.: 1
Mult.: 1

680 uF 63 VDC 16 mm 35.5 mm 7.5 mm Electrolytic Capacitors 2000 Hour 20 % 1.52 A - 55 C + 150 C Straight Radial UBX AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25V 7500uF 20% AEC-Q200 192In Stock
Min.: 1
Mult.: 1

7.5 mF 25 VDC 16 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 6.07 A 20 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 50V 3000uF 20% AEC-Q200 210In Stock
Min.: 1
Mult.: 1

3 mF 50 VDC 18 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 5.87 A 24 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 63V 2200uf 20% AEC-Q200 20In Stock
250Expected 1/28/2027
Min.: 1
Mult.: 1

2.2 mF 63 VDC 18 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 5.19 A 25 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 63V 950uf 20% AEC-Q200 494In Stock
Min.: 1
Mult.: 1

950 uF 63 VDC 12.5 mm 35.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 3.76 A 38 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100V 360uf 20% AEC-Q200 77In Stock
Min.: 1
Mult.: 1

360 uF 100 VDC 12.5 mm 35.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 3.76 A 38 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100V 820uf 20% AEC-Q200 234In Stock
Min.: 1
Mult.: 1

820 uF 100 VDC 18 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 5.22 A 23 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 450V 56uF 20% 188In Stock
Min.: 1
Mult.: 1

56 uF 450 VDC 12.5 mm 35.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 490 mA - 25 C + 105 C Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 420V 150uF 20% 286In Stock
Min.: 1
Mult.: 1

150 uF 420 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 920 mA - 25 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 200Volts 330uF 18X35.5 20% 168In Stock
650Expected 9/1/2026
Min.: 1
Mult.: 1

330 uF 200 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.22 A - 40 C + 105 C Straight Radial UCS Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 200volts 270uF AEC-Q200 200In Stock
Min.: 1
Mult.: 1

270 uF 200 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.4 A - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 250volts 100uF AEC-Q200 48In Stock
500Expected 1/14/2027
Min.: 1
Mult.: 1

100 uF 250 VDC 12.5 mm 35.5 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 785 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 250volts 270uF AEC-Q200 130In Stock
Min.: 1
Mult.: 1

270 uF 250 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.45 A - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400volts 100uF AEC-Q200 17In Stock
241Expected 1/1/2027
Min.: 1
Mult.: 1

100 uF 400 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 850 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 56uF 500 Volts 20% AEC-Q200 53In Stock
3 100Expected 1/8/2027
Min.: 1
Mult.: 1

56 uF 500 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 480 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 350volts 120uF AEC-Q200 387In Stock
Min.: 1
Mult.: 1

120 uF 350 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 925 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 350volts 150uF AEC-Q200 232In Stock
Min.: 1
Mult.: 1

150 uF 350 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.08 A - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 350volts 68uF AEC-Q200 5In Stock
500Expected 1/22/2027
Min.: 1
Mult.: 1

68 uF 350 VDC 12.5 mm 35.5 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 695 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 68uF 450 Volts 20% AEC-Q200 34In Stock
300Expected 1/21/2027
Min.: 1
Mult.: 1

68 uF 450 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 660 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk