5025 SMD/SMT Tantalum Capacitors - Solid SMD

Results: 448
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 10uF 4Ohms E 10%
121In Stock
Min.: 1
Mult.: 1

Waffle TAZ 10 uF 15 VDC 10 % 15 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF 6Ohms E 10%
446In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape TAZ 1 uF 50 VDC 10 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 10V 10% E
2 500In Stock
Min.: 1
Mult.: 1
: 2 500
No
Reel, Cut Tape, MouseReel TAZ 22 uF 10 VDC 10 % 2 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 33uF 3.5Ohms E 10 %
490In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape TAZ 33 uF 6 VDC 10 % 3.5 Ohms 2010 5025 E Case 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1.0UF 50V 20% E
1 420In Stock
Min.: 1
Mult.: 1
: 2 500
No
Reel, Cut Tape, MouseReel TAZ 1 uF 50 VDC 20 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 2Ohms E 10%
231In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 22 uF 10 VDC 10 % 2 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 1uF Mil ESR=6Ohm 20% 32In Stock
Min.: 1
Mult.: 1
: 21

Reel, Cut Tape TAZ 1 uF 50 VDC 20 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 10V 10% E 4 365Factory Stock Available
Min.: 1
Mult.: 1

Bulk CWR09 6.8 uF 10 VDC 10 % 3.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
5 663Factory Stock Available
Min.: 500
Mult.: 500

Bulk TAZ 10 uF 15 VDC 10 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 1.5UF 35V 10% E
2 123Factory Stock Available
Min.: 500
Mult.: 500
: 500

Reel TAZ 1.5 uF 35 VDC 10 % 4.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
16 556Factory Stock Available
Min.: 500
Mult.: 500
: 500

Reel TAZ 15 uF 10 VDC 10 % 3 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2UF 25V 10% E
647Factory Stock Available
Min.: 500
Mult.: 500
: 500

Reel TAZ 2.2 uF 25 VDC 10 % 3.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 10V 10% E
9 415Factory Stock Available
Min.: 500
Mult.: 500
: 500

Reel TAZ 22 uF 10 VDC 10 % 2 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
632Factory Stock Available
Min.: 500
Mult.: 500
No
Bulk TAZ 1 uF 50 VDC 20 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
757Factory Stock Available
Min.: 500
Mult.: 500
No
Bulk TAZ 1.5 uF 35 VDC 10 % 4.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
1 283Factory Stock Available
Min.: 500
Mult.: 500
No
Bulk TAZ 3.3 uF 20 VDC 10 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 15V 10% E
1 702Factory Stock Available
Min.: 500
Mult.: 500
No
Bulk TAZ 4.7 uF 15 VDC 10 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
1 049Factory Stock Available
Min.: 500
Mult.: 500
No
Bulk TAZ 6.8 uF 10 VDC 10 % 3.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 1UF 50V 10% E
200Stock Available
Min.: 100
Mult.: 100
: 2 500
No
Reel, Cut Tape, MouseReel TAZ 1 uF 50 VDC 10 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 1UF 50V 10% E
Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TAZ 1 uF 50 VDC 10 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 15V 20% E
Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
No
Reel TAZ 10 uF 15 VDC 20 % 4 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2UF 25V 5% E Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Bulk CWR09 2.2 uF 25 VDC 5 % 3.5 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 1UF 50V 10% E Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
Bulk CWR09 1 uF 50 VDC 10 % 6 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 10uF 10% ESR=4 O hm Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel T4Z 10 uF 15 VDC 10 % 1.2 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 47uF 10% ESR=3 Oh m Non-Stocked Lead-Time 22 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel T4Z 47 uF 4 VDC 10 % 900 mOhms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability