Flyback Transformers Audio Transformers / Signal Transformers

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers GA3460 for LT3751 500V 50A 215In Stock
1 824On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3460 Tray
Coilcraft Audio Transformers / Signal Transformers FA2672 SMT Flyback For Si3401, Si3402 762In Stock
600Expected 9/11/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2672 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2469 Flyback For STMicro STLC3075 1 071In Stock
Min.: 1
Mult.: 1
: 450

Flyback Transformers Flyback SMD/SMT 10 kHz 19 uH 1.5 kV - 40 C + 85 C Single STLC3075 STLC3085 POTS Interface 10.92 mm 8.6 mm 9.02 mm FA2469 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2470 Flyback For STMicro STLC3075 865In Stock
Min.: 1
Mult.: 1
: 450

Flyback Transformers Flyback SMD/SMT 10 kHz - 40 C + 85 C Single STLC3075 STLC3085 POTS Interface 10.92 mm 8.6 mm 9.02 mm FA2470 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2805 SMT Flyback For Si341, Si3402 1 125In Stock
875Expected 9/21/2026
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 13.46 mm 13 mm 12.7 mm FA2805 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2924 SMT Flyback For Si341, Si3402 2 090In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 13.46 mm 13 mm 12.7 mm FA2924 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3803 Flyback For TI TPS23753 200In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3803 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103 97In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single SSL2103 SMPS Controller 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers C1495 TI LM5070 13uH 3.3 V 4.0 A 49In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1495 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1587 Flybck Trnsfmr For TI LM5070 195In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 12.7 mm 10.5 mm 11 mm C1587 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2636 Flyback For TI LM5001 5In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 160 uH 1.5 kV - 40 C + 85 C Single LM5001 Swith Mode Regulator 13.46 mm 13 mm 12.7 mm FA2636 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3802 Flyback For TI TPS23753 53In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3802 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1174 for TPS23750 10uH 5.0 V 2 A 109In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A 2In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Solar Microinverter 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft Audio Transformers / Signal Transformers C1585 TI LM5070 13uH 5.0 V 2.6 A 88In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1585 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2671 SMT Flyback For Si3401, Si3402 31In Stock
600On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2671 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3691 Flyback For STMicro PM8803 2In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PM8803 PoE Plus PD Controller 13.46 mm 13 mm 12.7 mm HA3691 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA4061 For LT 3751 500V 5A 16In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 125 uH 3 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 29.8 mm 27.9 mm 25.3 mm HA4061 Tray
Coilcraft Audio Transformers / Signal Transformers NA5730 SMT Flyback For TI TPS23751/2 51In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single TPS23751/2 PD Controller 21 mm 20.57 mm 11.43 mm NA5730 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A 105In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers C1586 TI LM5070 13uH 12 V 1.08 A 67In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1586 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2925 SMT Flyback For Si341, Si3402 135In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 13.46 mm 13 mm 12.7 mm FA2925 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 1In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single PIC16HV785 Isolated AC LED Driver 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Coilcraft Audio Transformers / Signal Transformers C1589 TI LM5070 7uH 12 V 0.6 A 200In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 12.7 mm 10.5 mm 11 mm C1589 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 67In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single NCP1236 Fixed Frequency PWM Controller 42 mm 33.5 mm 23.24 mm KA5038 Tray