MouseReel Audio Transformers / Signal Transformers

Results: 941
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port 3 353In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C Single 17.5 mm 15.24 mm 6.5 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port ETR 539In Stock
4 800On Order
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C Single 17.5 mm 15.24 mm 6.5 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN Transformer 1000BT 1/2 Port ETR 4 656In Stock
12 000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1 200

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms - 40 C + 105 C Single 12.7 mm 9.5 mm 3 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port 2 488In Stock
10 500On Order
Min.: 1
Mult.: 1
: 1 500

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single 16.5 mm 9.7 mm 2.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ SMD Tfrmr 10/100/1000 Base-T 1 971In Stock
5 600On Order
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH 1.501 kVAC - 40 C + 85 C Single 17.53 mm x 14.6 mm x 4.5 mm 17.53 mm 16.51 mm 4.5 mm WE-LANAQ Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT TRANSFMR 1000BT 1Port PoE+ETR 732In Stock
1 500Expected 9/4/2026
Min.: 1
Mult.: 1
: 375

LAN Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C Quad 18.3 mm 12.2 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBaseT 4PPoE 350uH 1Port 1500Vrms 613In Stock
800Expected 9/4/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 18.3 mm 12.2 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD 467In Stock
2 000On Order
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 105 C Quad 18.29 mm 16 mm 6.15 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD 920In Stock
1 280Expected 9/4/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 105 C Quad 18.29 mm 16 mm 7.2 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMD Transfrmr 10/100/1000Base-T 1 811In Stock
1 740Expected 9/4/2026
Min.: 1
Mult.: 1
: 290

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 180 uH 1.5 kVAC - 40 C + 105 C Quad 18.29 mm 16 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN AQ 1KBaseT 4PPoE 180uH 1500Vrms 752In Stock
800Expected 9/4/2026
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN SMD/SMT 180 uH 1.5 kV - 40 C + 85 C 16.5 mm 10.3 mm 4.1 mm WE-LANAQ Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T SMT Transformer 1 Port 40pin pitch 1.27mm 224In Stock
Min.: 1
Mult.: 1
: 200

LAN Transformers LAN Transformer SMD/SMT 350 uH 4 kVAC - 40 C + 85 C 28.32 mm 12.7 mm 12.7 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBsT nonPoE 350uH 1Port 1500Vrms 360In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 105 C 17.6 mm 14.65 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port 4PPoE Trnsfmr 408In Stock
1 450On Order
Min.: 1
Mult.: 1
: 290

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 180 uH 1.5 kVAC 0 C + 70 C Single 18.29 mm 16 mm 8.8 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 2.5G/5G Base-T SMT 1 Port 120uH OCL a. 27mA DC Bias ETR from -40C to +85C 865In Stock
Min.: 1
Mult.: 1
: 290

LAN Transformers LAN Transformer SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 18.29 mm 16 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 120uH 1Ch Sgl Pair Ether 2 724In Stock
6 000Expected 8/28/2026
Min.: 1
Mult.: 1
: 2 000

Signal Transformers LAN SMD/SMT 120 uH 1.5 kV - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE+ 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

PoE Transformers LAN SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 716In Stock
650Expected 9/18/2026
Min.: 1
Mult.: 1
: 650

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers 45-1000Mhz 1:1 75ohm Transformer 1 788In Stock
Min.: 1
Mult.: 1
: 1 000

LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.51 mm 1.75 mm 2.92 mm RFXF0009H Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 HT 2.24 MM SMD 1 133In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH 0 C + 70 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 1 181In Stock
4 000Expected 12/22/2026
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 804In Stock
4 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Sumida Audio Transformers / Signal Transformers 125uH min 120uH Nom 2 106In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers Module SMD/SMT 100 kHz 120 uH 3.75 kV - 40 C + 125 C Single SMD-4 7.1 mm 5.2 mm 3.5 mm CBM Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-800MHz Imp. Ratio 1:4 3 886In Stock
Min.: 1
Mult.: 1
: 2 000
RF Transformers SMD/SMT 2 MHz to 800 MHz 50 Ohms - 55 C + 85 C Single 3.81 mm 2.79 mm 2.79 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-1000MHz IL 4dB Impedance Ratio 1:4 1 999In Stock
4 000Expected 9/9/2026
Min.: 1
Mult.: 1
: 2 000

RF Transformers SMD/SMT 2 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel