Audio Transformers / Signal Transformers

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0106Ohm Planar Trnsfmr 160In Stock
175Expected 9/25/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 423 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 12V 10A 50uH 600In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers GA3460 for LT3751 500V 50A 215In Stock
1 824On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3460 Tray
Pulse Electronics Audio Transformers / Signal Transformers SMD RF Xfmr 75Ohms 1 068In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single Wideband SMD-6 Module 6.9 mm 4 mm 4.4 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers Wideband RF 75 Ohm 1:1CT 50-450MHz SMD 3 509In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 50 kHz to 450 MHz 75 Ohms - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port 179In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 600CT 360In Stock
Min.: 1
Mult.: 1

Telecom Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV Dry Coupling 18.7 mm 20.7 mm 18.7 mm TTC Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, DC - 2300 MHz, 50/75? 16In Stock
Min.: 1
Mult.: 1

Z7550 Tray
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer 6In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT - 40 C + 125 C Quad 13.89 mm 6.48 mm 10GBASE-T Bulk
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 67In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single NCP1236 Fixed Frequency PWM Controller 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft Audio Transformers / Signal Transformers PA6605 60W 4.7Ohms For LM5122 128In Stock
Min.: 1
Mult.: 1

Flyback Quick Connect 250 kHz 10 uH 1.5 kV - 40 C + 85 C Single LM5122 Synchronous Controller 26.67 mm 19 mm 13.6 mm PA6605 Tray
Coilcraft Audio Transformers / Signal Transformers Y8844 For NCP1201 3.5uH 6.5 V 0.54 A 18In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 80 uH 1.5 kV - 40 C + 85 C NCP1200 Controller 18.3 mm x 20.1 mm x 14 mm 20.1 mm 18.3 mm 14 mm Y8844 Tray
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A 2In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Solar Microinverter 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0215Ohm Planar Trnsfmr 64In Stock
72On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 345 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 9.53 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 3.3V 36A 50uH 29In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 10.34 mm 23.37 mm 20.83 mm 10.34 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103 97In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single SSL2103 SMPS Controller 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers Z9007 For NCP1200 67uH 16 V 4.2 A 11In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C NCP1200 Controller 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A 105In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 1In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single PIC16HV785 Isolated AC LED Driver 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer 3In Stock
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT - 55 C + 125 C Quad 18.42 mm 12.19 mm 6.73 mm 10GBASE-T Bulk
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 5V 24A 50uH 36In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C 1 Channel Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.53 mm 23.37 mm 20.83 mm 9.53 mm POE120PL Tray


Pulse Electronics Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr 526In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT - 40 C + 85 C 1 Channel CX Tray
Mini-Circuits Audio Transformers / Signal Transformers 1:9 CORE & WIRE Transformer, 0.15 - 200 MHz, 50? 38In Stock
60Expected 12/14/2026
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 150 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T9 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, 0.1 - 400 MHz, 50? 1In Stock
10Expected 10/19/2026
Min.: 1
Mult.: 1

FT Tray