22 mm Audio Transformers / Signal Transformers

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 10 499In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Vishay Audio Transformers / Signal Transformers Flyback POE 50uH 12V 6W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 50 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 75uH 1.8V 6W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 75 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 55uH 2.5V 6W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 55 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 65uH 3.3V 6W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 65 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 60uH 5V 6W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 60 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 35uH 12V 13W 395In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 35 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 45uH 1.8V 13W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 45 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 37uH 19.5V 13W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 37 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 37uH 24V 13W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 37 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 35uH 2.5V 13W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 35 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 40uH 3.3V 13W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 40 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Vishay Audio Transformers / Signal Transformers Flyback POE 40uH 5V 13W 400In Stock
Min.: 1
Mult.: 1
: 200

PoE Flyback Transformer SMD/SMT 40 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Xicon Audio Transformers / Signal Transformers XFMR STG 600CT-600CT 7 203In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 489In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 827In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 201In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT 427In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-10KCT 35In Stock
1 000Expected 8/31/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-600CT 746In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1500CT/600CT 979In Stock
1 100Expected 12/4/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR IMP 4.6K/20 856In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 20 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 25KCT-600CT
867Expected 9/16/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT
998Expected 12/4/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
EMO Systems Audio Transformers / Signal Transformers 1 Gb/s Network Isolator, PCB on PCB, type L Non-Stocked
Min.: 1
Mult.: 1

Ethernet Isolation Transformers Pin Terminal Transformers Through Hole - 10 C + 70 C Quad 22 mm 17 mm 13.4 mm EN-100 Bulk