C1099-ALD

Coilcraft
994-C1099-ALD
C1099-ALD

Mfr.:

Description:
Audio Transformers / Signal Transformers C1099 Flybck Trnsfmr 126 uH 5% 0.9 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
300 kHz
133 uH
1.5 kV
- 40 C
+ 125 C
17.2 mm
14.98 mm
8.51 mm
C1099
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 2.5 A
Maximum DC Current: 900 mA
Maximum DC Resistance: 480 mOhms, 13 mOhms, 283 mOhms
Primary Resistance: 283 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 13 mOhms
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,55 € 35,50 €
3,38 € 84,50 €
3,17 € 158,50 €
3,03 € 303,00 €
Full Reel (Order in multiples of 200)
2,90 € 580,00 €
2,81 € 1 124,00 €
2,73 € 2 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.