Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 594In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 45In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 150 kHz to 500 MHz 27 uH, 27 uH 500 V - 40 C + 85 C Single 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers Y8844 For NCP1201 3.5uH 6.5 V 0.54 A 16In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 80 uH 1.5 kV - 40 C + 85 C 18.3 mm x 20.1 mm x 14 mm 20.1 mm 18.3 mm 14 mm Y8844 Tray
HALO Electronics Audio Transformers / Signal Transformers Genesus -40/+85C Mini 1G For MiniPhy 262In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Quad SMD-24 14.22 mm 7.62 mm 8.64 mm GENESUS Tube
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,1:1,50-1000MHZ W-C NPB 1 600In Stock
Min.: 1
Mult.: 1
: 1 600

RF Transformers Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 189In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.78 mm 13.72 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 395In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port 2 021In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 MHz 100 nH 3 kV 0 C + 70 C Single 12.7 mm 8.89 mm 6.35 mm Tube
iNRCORE Audio Transformers / Signal Transformers Telecom Transformer 1CT:1CT 24Term SMD 185In Stock
245On Order
Min.: 1
Mult.: 1
No
Telecom Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Quad 15.11 mm 13.16 mm 6.12 mm 1000B Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 389In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 1 Ohms 2 kV 0 C + 70 C Single 11.43 mm 6.73 mm 5.59 mm 23Z467 Tube
Pulse Electronics Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 271In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single 11.31 mm 10.43 mm 7.3 mm BX AEC-Q200 Tube

Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms 801In Stock
Min.: 1
Mult.: 1
: 2 000

RF Transformers Module SMD/SMT 500 kHz to 300 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 488In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 1 Ohms, 1 Ohms 1.5 kV - 40 C + 85 C 2 Channel 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT 397In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Dual 13.64 mm 11.94 mm 6.22 mm B78476A Reel, Cut Tape, MouseReel
Pulse Electronics CX2024NL
Pulse Electronics Audio Transformers / Signal Transformers 10-1000MHz 75Ohm 1:1 SMD RF Xfmr 1 000In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT 50 MHz to 1 GHz 0 C + 70 C Dual 27.813 mm 15.367 mm 7.239 mm CX Tray
Pulse Electronics T1142NL
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 325In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Octal 28.58 mm 16.26 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 87In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 27.94 mm 10.92 mm 7.54 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 19uH 1-Port 804In Stock
Min.: 1
Mult.: 1
: 500

Telecom Transformers Module SMD/SMT 250 kHz to 500 MHz 60 nH 1.5 kV 0 C + 70 C Single 7.62 mm 9.91 mm 6.35 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 7uH 3KV 1:1:2 2% AEC-Q200 752In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 85 C Single 11.3 mm 10.3 mm 7.62 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 924In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 1812WBT SMT Wideband Wideband 590In Stock
Min.: 1
Mult.: 1
: 600

RF Transformers SMD/SMT 800 kHz to 60 MHz - 40 C + 85 C Single 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 67In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single 42 mm 33.5 mm 23.24 mm KA5038 Tray
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 466In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.65 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 588In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel 12.83 mm 7.11 mm 6.22 mm Tube
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 24V 4.7A 262In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel