80 mm Antennas

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siemens Antennas IWLAN ANTENNA ANT793-8DP 3In Stock
433,29 €
407,29 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WLAN 13.5 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 35 mm 80 mm 101 mm IP66, IP67
Telemecanique Antennas RFID READER 13MHZ FORMAT D CBL 32CM 5In Stock
1 569,22 €
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Compact Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Screw Cable with Connector M12 80 mm 80 mm 26 mm IP65 XG Bulk
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin 35In Stock
59,41 €
52,14 €
49,63 €
43,85 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas RFID Patch 854 MHz 882 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1 Band Adhesive Mount Pin 868 MHz RFID 80 mm 80 mm 6 mm APAE Bulk

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 2.5M CABLE 38In Stock
25,28 €
24,47 €
20,36 €
19,70 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GSM, GPRS, UMTS 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPRS/2G, UMTS/3G 45 mm 80 mm 23 mm IP65 RG174


Phoenix Contact Antennas ANT-DIR-2459-01
9Expected 11/5/2026
233,44 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Square 9 dBi 50 Ohms - 40 C + 75 C 4 Band Bracket Mount Connector N Female 2.4 GHz, 2.45 GHz, 5 GHz, 5.5 GHz 100 mm 80 mm 35 mm IP67 RAD
Taoglas Antennas 7in1 with additional 2x 5G/4G, DAB, 2 x Wi-FiA , 2 x GNSS, 1 AM/FM WB with FAKRA
20Expected 12/25/2026
197,16 €
169,75 €
161,25 €
Min.: 1
Mult.: 1
Vehicle Antennas FAKRA Connector 1.57 GHz 1.6 GHz Cellular GPS, GLONASS 1.1 dBi, 1.5 dBi, 4.4 dBi 50 Ohms 2.4, 2.6, 2.8, 3.3, 4.1 10 W - 40 C + 85 C 3 Band Connector FAKRA 1.561 GHz, 1.57542 GHz, 1.603 GHz 90 mm 80 mm 60 mm IP67 RG-178 Bulk
HUBER+SUHNER Antennas SENCITY Spot-M Yagi Non-Stocked Lead-Time 12 Weeks
255,95 €
255,57 €
248,30 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.484 GHz WiFi 14 dBi 50 Ohms 1.7 1 W - 40 C + 70 C 1 Band 420 mm 80 mm 80 mm IP65 Spot-M Yagi
HUBER+SUHNER Antennas SENCITY Spot-M Yagi Non-Stocked Lead-Time 12 Weeks
275,96 €
261,13 €
254,04 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.484 GHz WiFi 14 dBi 50 Ohms 1.7 1 W - 40 C + 70 C 1 Band 420 mm 80 mm 80 mm IP65 Spot-M Yagi
HUBER+SUHNER Antennas SENCITY SC Special Purpose, 410-470 MHz Lead-Time 12 Weeks
333,77 €
301,59 €
291,53 €
Min.: 1
Mult.: 1
Indoor Antennas 410 MHz 470 MHz Cellular (NBIoT, LTE) Rectangular Radome 0 dBi 60 MHz 50 Ohms 1.5 170 W - 40 C + 85 C 1 Band Bracket Mount Connector N Type Female 440 MHz Communication 145 mm 80 mm 142 mm IP66 SC Special Purpose
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS/L1 SCREW M Non-Stocked Lead-Time 6 Weeks
65,27 €
57,34 €
54,77 €
51,00 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz GPS, Galileo, Glonass, QZSS 6 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 80 mm 80 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
47,37 €
Min.: 200
Mult.: 5
RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 5 dBic 20 MHz 50 Ohms 1.3 - 40 C + 85 C 1 Band Adhesive Mount Pin 915 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 80 mm 80 mm 6 mm APAE Bulk
Siemens Antennas IWLAN ANTENNA ANT793-6DG Non-Stocked Lead-Time 1 Week
370,17 €
370,04 €
353,64 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 9 dB 50 Ohms 2 - 40 C + 80 C 1 Band Wall Mount Connector N Female 5 GHz 35 mm 80 mm 101 mm IP66, IP67
Siemens Antennas IWLAN ANTENNA ANT795-6DN Non-Stocked Lead-Time 1 Week
331,43 €
331,31 €
316,63 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.875 GHz WLAN 9 dB 50 Ohms 2 - 40 C + 80 C 2 Band Wall Mount Connector N Female 2.4 GHz, 5 GHz 35 mm 80 mm 101 mm IP66, IP67
Telemecanique Antennas OSITRACK COMPACT STATION D Non-Stocked Lead-Time 12 Weeks
1 392,62 €
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Compact Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Screw Cable with Connector M12 80 mm 80 mm 26 mm IP65 XG Bulk
TE Connectivity Antennas M2M,HCF,LTE,ULINK SMA TOP LOADED MONOPLO Non-Stocked Lead-Time 13 Weeks
33,56 €
32,89 €
Min.: 40
Mult.: 40
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 1.8 GHz Cellular (NBIoT, LTE) 3.8 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C Screw SMA Male 80 mm 80 mm 37 mm IP67 Ultralink 092463 HCF
Maxtena Antennas 868 MHz ISM passive Patch Non-Stocked
51,88 €
45,55 €
44,14 €
41,33 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 865 MHz 867 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 865 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
Maxtena Antennas 915 MHz ISM passive Patch Non-Stocked
51,88 €
45,55 €
44,14 €
41,33 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 915 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 920 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE Non-Stocked Lead-Time 16 Weeks
29,76 €
28,33 €
27,61 €
26,61 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 5 Band Screw SMA Male SMA Male 45 mm 80 mm 23 mm IP67 RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1.5M LOW LOSS CABLE Non-Stocked Lead-Time 16 Weeks
34,89 €
29,64 €
28,74 €
26,52 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Connector SMA Male SMA Male LTE, UMTS, GPRS, ISM, WiFi 80 mm 23 mm IP67 RG174
Phoenix Contact Antennas ANT-DIR-868-01 Non-Stocked
272,25 €
250,40 €
Min.: 1
Mult.: 1
- 40 C + 75 C 35 mm 80 mm 101 mm IP67