Dipole Antennas

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. UFL Connector 1 732In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL 18 299In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz 2 656In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 916MHz 5 888In Stock
2 000Expected 8/13/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.2 dBi 30 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 916MHz 1 374In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 1.2 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna SMA 3 479In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA BLADE WIFI6/6E SWIVEL 1 516In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 6 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Blade Tilt / Swivel 7.7 dBi 50 Ohms 2.3 5 W - 20 C + 65 C 3 Band Connector Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 85.5 mm 16.4 mm W63WS Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, UFL 1 841In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, UFL 964In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity Antennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE 270In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm IP67 Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna 20In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax Cylindrical Straight 3 dBi, 6 dBi 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Bracket Mount Connector RP-SMA Wi-Fi 245.7 mm Bulk
Taoglas Antennas Waterproof 2.4GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 1 093In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Hinged Straight, Right Angle 5.03 dBi 50 Ohms - 40 C + 85 C 1 Band Connector Connector RP-SMA (Male) 2.4 GHz Connected Agriculture, Gateways/Routers, Smart Home 123.7 mm IP67 Bulk
Taoglas Antennas Waterproof 2.4/5-7.125GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 330In Stock
3 100On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6, WiFi 7 Hinged Straight, Right Angle 1.54 dBi, 5.46 dBi, 6.53 dBi 50 Ohms - 40 C + 85 C 3 Band Connector Connector RP-SMA (Male) Connected Agriculture, Gateways/Routers, Smart Home 123.7 mm IP67 Bulk
Taoglas Antennas Waterproof 2.4/5-7.125GHz Long Dipole Antenna RP-SMA(M) Hinged 90 degree 135In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6, WiFi 7 Hinged Straight, Right Angle 3.58 dBi, 4.1 dBi, 5.53 dBi 50 Ohms - 40 C + 85 C 3 Band Connector Connector RP-SMA (Male) Connected Agriculture, Gateways/Routers, Smart Home 203 mm IP67 Bulk
Taoglas Antennas 5G/4G Terminal Mount 225In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5.925 GHz Blade 50 Ohms 10 W - 40 C + 85 C 8 Band Connector Connector SMA Male 160 mm 45 mm Bulk
Taoglas Antennas WideBand (600-7125MHz) Dipole IP67 Terminal Antenna with 90A Hinged R/A SMA(M) 441In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Dipole 600 MHz 7.125 GHz Cellular Hinged, Whip Right Angle 2.55 dBi 50 Ohms - 40 C + 85 C Wall Mount Connector SMA (Male) Gateways & Routers – Exterior Cameras – Vending Machines 203 mm IP67 RG178 Bulk
Taoglas Antennas 900-940MHz IP67 Terminal Antenna SMA(M) 200In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 940 MHz IoT, ISM Whip Straight 3.84 dBi 50 Ohms - 40 C + 85 C 1 Band Connector SMA (Male) 915 MHz Smart Metering 203 mm IP67 RG178 Bulk
Pulse Electronics Antennas Radome Omni Multi-ba N Female, .7/1/2 dB 331In Stock
377Expected 10/19/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX Collinear Radome 0.7 dBi, 1 dBi, 2 dBi 50 Ohms 2:1 3 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz Cellular Applications, Wireless Applications 230.7 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, UFL 905In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Digi Antennas 900 MHz, Half Wave Dipole, 2.1 dBi, RPSMA Male 603In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz UHF Whip Straight 2.1 dBi 50 Ohms - 20 C + 65 C 1 Band Panel Mount RP-SMA RP-SMA Male 900 MHz Radio 176 mm 4 mm
Taoglas Antennas FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF IU.FL 5 865In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.5 dBi, 4.7 dBi, 3.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 42 mm 7 mm 100 mm RF1.37 Freedom Bulk
Taoglas Antennas GA.130.201111 Shanghai Magnetic Mount 698-2700MHz LTE Antenna 1 075In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS Module Sharkfin 1.13 dBi, 0.8 dBi, 0.69 dBi, 0.37 dBi, 1.15 dBi, 1.32 dBi, 3.07 dBi 50 Ohms 10 W - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Application 143 mm 72 mm IP65 2 M RG174 Shanghai Bulk
Taoglas Antennas TGX.45 Wideband 5G/4G 2*MIMO Cross Polarized Antenna with Multi-mount Bracket 127In Stock
112On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Dipole 410 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Module 50 Ohms 10 W - 40 C + 85 C 10 Band Bracket Mount Connector SMA Male 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz Gateways, Routers, Wireless Access Points 165 mm 165 mm 98.5 mm IP65 3 M CFD200 x 2 Bulk
TE Connectivity / Linx Technologies Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz 211In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade Tilt / Swivel 2.5 dBi, 4.6 dBi 83 MHz, 675 MHz 50 Ohms 1.9 - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.3 GHz Bluetooth, WiFi, Zigbee, Thread 104.9 mm 11 mm 4 mm RAF Tray
Ezurio Antennas ANT, FlexDIPOLE, 868MHz-928MHz, 100mm cable, MHF4L 70In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Dipole 863 MHz 928 MHz Sub GHz Flexible 1.9 dBi, 2.4 dBi 50 Ohms <3:1, <3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 868 MHz, 915 MHz Agriculture, Industrial Automation, SCADA, Smart Transportation 75.8 mm 13.75 mm 0.1 mm Bulk