30 mm Antennas

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TTM Technologies Antennas Antenna for 08C moducle Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Whip 898 MHz 3 dB 50 Ohms 1.7 1 Band Screw U.FL Female Radio module 84 mm 30 mm 30 mm Bulk
Pulse Electronics Antennas Monopole W/193mm Cbl 698-6000MHz Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 5

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 193 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas Monopole W/254mm Cbl 698-6000MHz Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 1 000

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 254 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas Monopole W/153mm Cbl 698-6000MHz Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 5

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 153 mm RF1.13 W3554 Bulk
Siemens Antennas SIMATIC NET,IWLAN RCOAX,N-CONNECT FEMALE Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Helical 2.4 GHz 2.4835 GHz WLAN 4 dB 50 Ohms 1.8 - 40 C + 70 C 1 Band Screw Connector N Female 2.4 GHz 78.7 mm 30 mm IP65
Siretta Antennas 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 1m CABLE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM Dome 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
Siretta Antennas 450MHz 79mm LENGTH PANEL MOUNT ANTENNA SMA MALE CONNECTOR 2m CABLE Non-Stocked
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM Whip Whip 2 dBi 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 79 mm 30 mm RG174
IoT Antennas Antennas NFC Antenna 13.56MHz FPC Non-Stocked
Min.: 500
Mult.: 1

RFID/NFC Antennas PCB Antennas 30 Ohms PCB Mount Connector 13.56 MHz 34 mm 30 mm 0.35 mm Bulk
Taoglas Antennas GSA.8859 4dBi 5.9GHz Adhesive Mount C-V2X Miniature Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.85 GHz 5.925 GHz Module I-Bar 2.57 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male DSRC 36 mm 30 mm 10 mm IP67 CFD-200 Bulk
Taoglas Antennas PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 80 mm 30 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas PC29 3G/2G Cell Ant MMCS(M) R/A Conn Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount MMCX Male MMCX Male Penta Band PCB 80 mm 30 mm 1.13 mm Coax Bulk
KYOCERA AVX 1005392F0-SM42L0400
KYOCERA AVX Antennas ETHERTRONICS BUY/RESALE Non-Stocked Lead-Time 9 Weeks
Min.: 4 800
Mult.: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 617 MHz 5.85 GHz 802.11 a/b/g/n/ac/ax, 4G/5G, WiFi 1.3 dBi, 2.2 dBi, 2.3 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2.2:1, 2.8:1 2 W 6 Band Adhesive Mount U.FL U.FL 114 mm 30 mm 0.2 mm 1.13 mm Bulk
Adam Tech Antennas RF ANT, 3G/2G, MAGNETIC WHIP Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz - 2.6 dBi, 3.1 dBi, 2.2 dBi, 4.8 dBi 50 Ohms 2.5, 3.5 25 W - 40 C + 85 C 2 Band Magnetic Mount SMA Male Whip, Straight 892 MHz, 1.94 GHz 2G, 3G, GNSS 263 mm 30 mm ANT Bulk