SMD/SMT Antennas

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 816In Stock
Min.: 1
Mult.: 1
: 1 350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 1.07 dBi, 4.03 dBi, 3.76 dBi 50 Ohms 4.5:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M 37 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 1.561 / 1.575 GHZ 2 124In Stock
Min.: 1
Mult.: 1
: 2 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 50 Ohms 1.5:1, 2.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 3.2 mm 3.3 mm 1001011 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Ceramic Antenna 2 312In Stock
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 3 dBi 50 Ohms 1.6:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Satellite Tracking 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2 649In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT or CBRS/5G 3 627In Stock
Min.: 1
Mult.: 1
: 1 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 1.5 dBi, 2.6 dBi 50 Ohms 1.5:1, 1.6:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 17.85 mm 6.9 mm 4.3 mm 1000146 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ANT GPS 7X1.6X1.6 NPB 1 891In Stock
Min.: 1
Mult.: 1
: 2 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.575 GHz GPS Chip Ceramic 2.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Tracking 7 mm 1.6 mm 1.6 mm Reel, Cut Tape
Pulse Electronics Antennas Ant Cer 863-873MHz 10x3.2x5mm 2 218In Stock
Min.: 1
Mult.: 1
: 350

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 863 MHz 873 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT Chip Ceramic 1 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation 10 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
TDK Antennas Center-edge mount AEC-Q200 5 350In Stock
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
ABRACON Antennas 433 MHZ 3 600In Stock
Min.: 1
Mult.: 1
: 3 000

RFID/NFC Antennas PCB Antennas Passive Antenna 433 MHz LoRa, SigFox, WiFi IoT, ISM Chip Ceramic - 1.72 dBi 10 MHz 50 Ohms 2 - 55 C + 125 C 1 Band PCB Mount SMD/SMT RFID, Wireless, Home Automation, Medical Devices, Smart Meters, Remote Technology/Monitoring, M2M 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ISM 900 Verti Helical Antnna 6 914In Stock
Min.: 1
Mult.: 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 8 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel


Pulse Electronics Antennas Helical 850M Rx diversity 2 120In Stock
Min.: 1
Mult.: 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 869 MHz 894 MHz Helical Chip PCB Mount SMD/SMT Reel, Cut Tape
Pulse Electronics Antennas NFC FERRITE ANTENNA SEMI-FLEX 1 024In Stock
Min.: 1
Mult.: 1
: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna 2.45GHz, SMD 871In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.37 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Chip Ceramic 3.8 dBi 150 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 2.45 GHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 12.7 mm 9.14 mm 10.16 mm ANT-2.4 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 868MHz SMT T&R 7 452In Stock
Min.: 1
Mult.: 1
: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip - 7.1 dBi 50 Ohms 2.1 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT 12 361In Stock
Min.: 1
Mult.: 1
: 4 000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.574 GHz 5.85 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 4 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT161575 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 14 968In Stock
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm ANT016008LCS Reel, Cut Tape, MouseReel
ABRACON Antennas ACTIVE GPS
735In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 1.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 6.8 mm 36 mm RF0.81 APAM Tray
KYOCERA AVX Antennas Automotive Broadband 5G/LTE/LPWA PCB 851In Stock
Min.: 1
Mult.: 1
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 3.8 GHz Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS LoRA, LPWA, RPMA, SigFox Rectangular Chip 2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi 262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz 50 Ohms 2.5:1, 2.5:1, 3.0:1, 2.5:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.3 mm AP822601 Reel, Cut Tape, MouseReel
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 1 894In Stock
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 20MHz 1575-1606MHz GPS & GLONASS 1 511In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray
Pulse Electronics Antennas Ceramic Monopole GPS, BT, WLAN, Wi-Fi 2 284In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Monopole 1.575 GHz 2.48 GHz Bluetooth, BLE GPS 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.1 dBi, 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Navigation, Wireless Applications 10 mm 3.2 mm 1.1 mm Bulk
Pulse Electronics Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz 3 896In Stock
Min.: 1
Mult.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 0.89 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 2 mm 1.2 mm 0.55 mm The Blue Dot Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4/5GHz Dualband WIFI SMT Ant 3 467In Stock
Min.: 1
Mult.: 1
: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Stamped Metal 3.7 dBi, 5.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz M2M and IoT Devices, WiFi, ISM, Portable Electronics, Security 11 mm 7 mm 16 mm Reel, Cut Tape
Pulse Electronics Antennas On-ground BLE-NFC combo PairMate 517In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 40 mm 40 mm 1.2 mm Bulk
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 2 712In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray