Bluetooth Antenos

Rezultatai: 656
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
Taoglas Antenos 2.4/5.8GHz White Terminal mount Monopole Antenna Hinged RP-SMA(M) 29Prieinamumas
100Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac Hinged Right Angle, Straight 2.7 dBi, 2.8 dBi, 3.4 dBi, 3.6 dBi, 4.1 dBi, 4.7 dBi, 6.4 dBi 50 Ohms 2 W, 10 W - 40 C + 85 C 3 Band Screw Connector RP-SMA (Male) 2.4 GHz, 5.8 GHz, 7.1 GHz 62.3 mm Bulk
Ignion Antenos 1500-10600MHz 4 031Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Multiprotocol Antennas PCB Antennas Monopole 1.5 GHz 10.6 GHz Bluetooth 5G, Cellular (NBIoT, LTE) GNSS IoT Chip Rectangular - 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi 50 Ohms 3:1 - 40 C + 125 C 12 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules 7 mm 3 mm 2 mm Reel, Cut Tape, MouseReel
Antenova Antenos 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8 594Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
TE Connectivity Antenos OMNI,DB,Ph,617/1690 MHz 39Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 2.7 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA 802.11 b/g/n, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Sharkfin 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi 50 Ohms 2.5 50 W - 30 C + 70 C 10 Band Panel Mount Connector SMA Male 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) 130 mm 84 mm 95 mm IP67 610 mm LMR-195M
Molex Antenos MINI-LINK WI-FI TRI-BAND ANTENNA STR 1 721Prieinamumas
1 792Pagal užsakymą
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE), DSRC WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 35 mm 215872 Bulk
Molex Antenos MINI-LINK WI-FI TRI-BAND ANTENNA RA 478Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 30 mm 215872 Bulk
KYOCERA AVX Antenos Dual Band WiFi Ceram ic 2 792Prieinamumas
2 000Tikėtina 2026-12-21
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.8 GHz Bluetooth 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.1 dBi, 3.2 dBi 50 Ohms 2.6:1, 3:1 500 mW 2 Band PCB Mount SMD/SMT 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830520 Reel, Cut Tape, MouseReel


TE Connectivity Antenos Antenna 2.4 GHz Dipole IP67 486Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 2.45 GHz 114 mm IP67 Dipole Bulk


TE Connectivity Antenos Antenna 2.4 and 5.5 GHz Dipole IP67 694Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth WiFi ISM Whip Tilt/Swivel 2 dBi, 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 2 Band Connector Connector RP-SMA Male 2.45 GHz, 5.38 GHz 114 mm IP67 Dipole Bulk
TE Connectivity Antenos Dipol,WTS,BLACK,RSMA M 343Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth 802.11 a/b/g, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Snap On 2.5 dBi, 3.6 dBi, 3 dBi, 3.4 dBi 50 Ohms 4 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz 95.9 mm
TE Connectivity Antenos Dipol,RDuck,Fixed,SM AM 422Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5 Bulk
TE Connectivity Antenos OMNI,Ph,2400-2500MHz 119Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
TE Connectivity Antenos OMNI,Ph,2400-2500MHz 29Prieinamumas
80Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz Wireless Applications 69.85 mm IP67 Phantom
ABRACON Antenos 2.45 GHZ BW -1DBI 3W 10 733Prieinamumas
18 000Tikėtina 2026-12-22
Min.: 1
Daugkart.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 2.3 dBi 100 MHz 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Taoglas Antenos GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature 361Prieinamumas
400Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 150 C Monopole 1 Band Screw SMA Male SMA Male WiFi, Zigbee, Bluetooth Bulk
KYOCERA AVX Antenos Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 50mm Cable WLAN/BT/ZIGBEE 138Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antenos Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 75mm Cable WLAN/BT/ZIGBEE 147Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antenos Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE 150Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
L-Com Antenos ANTRUBBER DUCK 2.4GHz 3dBi 1Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 55 W - 40 C + 85 C 1 Band Connector Mount Connector N-Type Male 2.45 GHz 147 mm Passive
L-Com Antenos ANTRUBBER DUCK 2.4GHz 3dBi 6Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 30 W - 40 C + 85 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 147 mm Passive
L-Com Antenos ANTRUBBER DUCK 2.4GHz 3dBi 1Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Whip Tilt/Swivel 3 dBi 50 Ohms 2 30 W - 40 C + 85 C 1 Band Connector Mount Connector RP-TNC Male 2.45 GHz 143 mm Passive
L-Com Antenos ANTOMNI 2.4GHz 4dBi 10Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g/n Whip 4 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Magnetic Mount Connector N-Type Male 2.45 GHz 200 mm Passive
L-Com Antenos ANTRubber Duck 2.4GHz 5dB 5Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip Tilt/Swivel 5.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector Mount Connector N-Type Male 2.45 GHz 210 mm Passive
L-Com Antenos ANT 2.4GHZ 5.5DBI RP SMA 16Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip Tilt/Swivel 5.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 202 mm Passive
L-Com Antenos ANTRubber Duck 2.4GHz 9dBi 1Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth ISM WiFi 802.11b/g Whip Tilt/Swivel 9 dBi 50 Ohms 1.5:1 50 W - 40 C + 60 C 1 Band Connector Mount Connector RP-SMA Male 2.45 GHz 384 mm Passive