- 20 C Antenos

Rezultatai: 262
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas

Siretta Antenos HELIUM, WEIGHTLESS, LORA, 5G/4G 161MM DIRECT CONNECT ANTENNA SMA MALE CONNECTOR 5Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS ISM, RFID Whip Straight Right Angle 2 dBi 50 Ohms 2.5:1 - 20 C + 65 C 3 Band Panel Mount Connector SMA Male 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.6 GHz Cellular Applications 161 mm 30.6 mm Bulk
Siretta Antenos 450MHz 205mm LENGTH OMNI SWIVEL ANTENNA SMA MALE CONNECTOR 18Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM Whip Tilt/Swivel 2.5 dBi 50 Ohms 1.5:1 50 W - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 205 mm Bulk

Siretta Antenos 5G/4G AND ISM 915 MHZ HINGED DIRECT CONNECT 196MM ANTENNA SMA MALE CONNECTOR 13Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 6.78 dBi 50 Ohms - 20 C + 65 C 4 Band Panel Mount Connector SMA Male 800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz Cellular Applications, ISM Applications 196 mm 30.2 mm Bulk

Siretta Antenos DUAL BAND WI-FI HINGED DIRECT CONNECT 196MM ANTENNA REVERSE POLARITY SMA MALE CONNECTOR 21Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2.0:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 196 mm 30.2 mm Bulk

Siretta Antenos WLAN WIFI 2.4/5.8GHZ SWIVEL TYPE 5DBI ANTENNA SMA MALE REVERSE POLARITY CONNECTOR 11Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 5 dBi 50 Ohms 2.0:1 - 20 C + 65 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications 196 mm 30.2 mm DELTA A6C Bulk

Siretta Antenos WLAN 2.4/5.8GHZ SWIVEL TYPE 5DBI DIPOLE ANTENNA WITH SMA MALE CONNECTOR 42Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 5 dBi 50 Ohms 2.0:1 - 20 C + 65 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications 196 mm 30.2 mm DELTA A6C Bulk

Siretta Antenos DUAL-BAND WI-FI/5G/4G/BLUETOOTH/ZIGBEE HINGED 108MM ANTENNA SMA MALE 11Prieinamumas
110Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.4 dB 50 Ohms 2 - 20 C + 65 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications 110 mm 25.6 mm Bulk
Siretta Antenos 2.4GHZ BLUETOOTH WIFI ZIGBEE EMBEDDED ANTENNA 200MM CABLE AND IPEX/UFL CONNECT 60Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 2.6 dBi 50 Ohms 1.6 - 20 C + 65 C 1 Band Adhesive Mount Connector U.FL 2.45 GHz Wireless Applications 45 mm 10 mm 1 mm 200 mm RF1.13 Bulk
KYOCERA AVX Antenos ISM/Cellular/LoRa Ex t Whip Ant 90deg 7Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 824 MHz 2.17 GHz Round Straight 0.5 dBi, 1.2 dBi 50 Ohms 4.9:1, 7.2:1 - 20 C + 60 C 2 Band Connector Connector SMA Male Cellular, Smart Grid 47.8 mm Bulk
KYOCERA AVX Antenos EXTERNAL GSM ANTENNA 248Prieinamumas
1 200Tikėtina 2026-11-03
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas External Antenna 824 MHz 2.17 GHz 1.2 dBi 50 Ohms 7.2:1 - 20 C + 60 C SMA Male Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices 47.8 mm Bulk
Advantech Antenos 2 DBI - 2.4/5 GHZ ANTENNA RUBBER DUCK RP 16Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz WiFi Whip Tilt/Swivel 2 dB 50 Ohms 2:1 - 20 C + 65 C 3 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.125 GHz Multi Band 82 mm
Phoenix Contact Antenos RAD-ISM-2400-ANT- OMNI-2-1-RSMA 11Prieinamumas
10Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 2 dB 50 Ohms - 20 C + 65 C 1 Band Bracket Mount Connector RP-SMA Male 2.4 GHz 82.5 mm IP65 1.5 M Coax RAD
Pulse Electronics Antenos 5.15&5.85GHz ANTENNA 117Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 5.15 GHz 5.85 GHz 802.11, WLAN, WiFi U-NII Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 5.5 GHz Wireless Networks 136.8 in Bulk
Pulse Electronics Antenos YUAN ANTENNA 13x155 2.4G 5 NPB 130Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Networks 195 mm 36.7 mm IP20 Bulk
TE Connectivity / Linx Technologies Antenos SMA 1/2 Wave Dipole Whip 2.45 GHz 132Prieinamumas
500Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 300 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 120 mm HW Bulk

TE Connectivity / Linx Technologies Antenos 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 24Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antenos Perm Mnt Swvl Angle 1/4 Wave Whip 433MHz 224Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 0.7 dBi 20 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
TE Connectivity / Linx Technologies Antenos Antenna Dipole Blade 5G/LTE Swivel SMA 25Prieinamumas
1 000Tikėtina 2026-10-06
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5 GHz 5.2 dBi 50 Ohms - 20 C + 65 C Dipole 10 Band 5GW Bulk
TE Connectivity / Linx Technologies Antenos Perm Mnt Swvl Angle 1/4 Wave Whip 868MHz 298Prieinamumas
500Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 780 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel 4.0 dBi 181 MHz 50 Ohms 1.9 - 20 C + 60 C 1 Band Screw Screw 868 MHz Remote Control, Monitoring, Sensing Networks 68.5 mm 21 mm RA Bulk
Banner Engineering Antenos Antenna 2.4 GHz Dome 1/2 NPT 2 dBi 1Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax
Banner Engineering Antenos Antenna 2.4 GHz 2 dBi Omni Dome RPSMA Box Mount; 18 in Cable 1Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax
Banner Engineering Antenos Antenna 900 MHz 2 dBi Omni Dome RPSMA Box Mount; 18 in Cable 8Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas External 902 MHz 928 MHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band RP-SMA RP-SMA (Male) 900 MHz 72 mm J100
Siemens Antenos IWLAN ANTENNA ANT795-4MA 1Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector R-SMA 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP30
Siemens Antenos ANT795-4MB IWLAN ANTENNA (single) 5Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 2 dB, 3 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector R-SMA 2.4 GHz, 5 GHz 12.9 mm 114 mm IP65
Siemens Antenos IWLAN ANTENNA ANT795-4MC 5Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz WLAN 3 dB, 5 dB 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector N Male 2.4 GHz, 5 GHz 13 mm 35 mm 160 mm IP65