2.3 GHz Antennas

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas Radome Omni 2 dbi 2300-2700 MHZ N Male Non-Stocked Lead-Time 14 Weeks
Min.: 34
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.3 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 2 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Radios, Rugged Outdoor Installations 121.9 mm IP67 RO Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2300-2690MHz 50Ohm Non-Stocked
Min.: 500
Mult.: 500
: 500

Multiprotocol Antennas PCB Antennas Multilayer 2.3 GHz 5.875 GHz Chip Multilayer - 2 dBi, - 3 dBi, - 4 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 10 mm 10 mm 0.8 mm WE-MCA Reel
Johanson Technology Antennas ANTENNA CHIP 2.6GHZ WIMAX WLAN Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.3 GHz 2.9 GHz WiFi Chip 2 dBi 600 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz 8 mm 1 mm 1 mm AT Reel