Chip Antenos

Rezultatai: 351
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kvalifikacija Serija Pakavimas
KYOCERA AVX Antenos 2.4 GHZ 4 105Prieinamumas
5 000Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.88 dBi 50 Ohms 1.8:1 500 mW - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 2 mm 1.2 mm 0.55 mm 1001312 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos Dual Band LoRa/ISM 8 68/915 & WiFi/BT PCB 410Prieinamumas
Min.: 1
Daugkart.: 1
: 1 120

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth WiFi, WLAN ISM Chip Ceramic 0.51 dBi, 0.21 dBi, 1.5 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 866.5 MHz, 915 MHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35 mm 9 mm 3.2 mm 1002232 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos Broadband 5G/LTE/LPW A 433MHz or 450MHz o 335Prieinamumas
5 000Tikėtina 2026-10-13
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Chip Ceramic 1.6 dBi, 3.1 dBi, 1.7 dBi 50 Ohms 2.5:1, 3.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.2 mm 1004796 Reel, Cut Tape
Pulse Electronics Antenos 915MHz 50 Ohm 1W CHIP ANTENNA 371Prieinamumas
2 000Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1
Maks.: 4 000
: 1 000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE), GSM, UMTS, DCS 802.11 ISM, RFID Chip Ceramic 3.32 dB 20 MHz 50 Ohms 2 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 915 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4.1 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1608 2.4GHz Ceramic Chip 9 322Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1W 2.4-2.5GHz ANTENNA 5 426Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 12 000
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 5.05 dBi 160 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA 1 651Prieinamumas
9 000Tikėtina 2026-10-27
Min.: 1
Daugkart.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.577 GHz Bluetooth, BLE GPS Chip Ceramic 2.01 dB 51 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 75 MHz 1575-1602MHz GPS & GLONASS 10Prieinamumas
900Tikėtina 2027-02-09
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3.62 dBi, 3.71 dBi 75 MHz 50 Ohms 2 - 30 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Device, Telmatics Box, Tracker 22 mm 6 mm 1.9 mm ANT8010 Bulk
Pulse Electronics Antenos 8010 GPS/Glonass Ceramic Chip 2 617Prieinamumas
12 000Tikėtina 2026-10-27
Min.: 1
Daugkart.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz Galileo, GLONASS, GPS Chip Ceramic 1.53 dBi, 1.69 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 8 mm 1 mm 1 mm ANT8210 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos Monopole WiFi 10x3x4 996Prieinamumas
Min.: 1
Daugkart.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms - 45 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
Pulse Electronics Antenos CERAMIC CHIP ANTENNA FOR W NPB 119Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 1.6:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics Antenos ISM Ceramic Antenna 662Prieinamumas
Min.: 1
Daugkart.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 869-1990MHz Dual RX Ceramic Antenna 483Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 869 MHz Cellular (NBIoT, LTE) GPS Chip Ceramic - 3 dB, - 1.55 dB 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 880 MHz Satellite Tracking, Cellular Radio 12 mm 3 mm 3 mm Bulk
Pulse Electronics Antenos Quad Band Antenna Ceramic 3G/GSM 332Prieinamumas
Min.: 1
Daugkart.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 0.4 dBi, 2.3 dBi, 2.5 dBi, 2.2 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 2.1 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos Ant Cer 902-928MHz 10x3.2x5mm 302Prieinamumas
Min.: 1
Daugkart.: 1
: 350

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 1.35 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation 10 mm 3.2 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1W 6-8.5GHz 50Ohms 741Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 6 GHz 8.5 GHz 5G, Cellular (NBIoT, LTE) 802.11, WLAN Chip Ceramic 1.5 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 7.25 GHz UWB Radios, Remote Controls, Key Fobs, M2M, IoT Devices, Transportation, Security 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos Penta Band Antenna Hybrid PCB GSM/3G 411Prieinamumas
Min.: 1
Daugkart.: 1
: 140

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox ISM, RFID Chip Ceramic - 0.9 dBi, 1.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applicatins 26 mm 7.65 mm 3 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antenos 868MHz Chip Ant. 310Prieinamumas
6 000Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1
: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 863 MHz 873 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenos 2.4GHz, 5.8GHz, WiFi BT,ZigBee,WLAN,U-NII 1 866Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 1.6 dBi, - 1.8 dBi, - 1.9 dBi 50 Ohms 2.0:1, 2.2:1, 2.4:1 5 W - 40 C + 130 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 9.6 mm 8.4 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK Antenos CERAMIC CHIP ANTENNA Sub-GHz 902-930MHz 2 487Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 902 MHz 930 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz 1.6 mm 0.8 mm 0.4 mm ANT160920 Reel, Cut Tape, MouseReel
TDK Antenos CERAMIC CHIP ANTENNA GPS 1557-1605MHz 36Prieinamumas
24 000Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 4 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.557 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 1.6 mm 0.8 mm 0.4 mm ANT161575 Reel, Cut Tape, MouseReel
TDK Antenos CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 2 827Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
ABRACON Antenos ANTENNAS INTERNAL/EMBEDDED 1 024Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 5.19 dBi 100 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.875 GHz Weareable, AR/VR, Drones 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antenos 2.4 GHZ 4 470Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi IoT, ISM Chip Ceramic 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Weareable 2 mm 1.25 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antenos 1.5651.585GHZ GPS 345Prieinamumas
3 000Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS IoT Chip Ceramic 4.18 dBi 40 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Weareable, Tablets, Mobile Devices, Navigation Devices, GPS Accessories 3.2 mm 1.6 mm 0.6 mm ACAG Reel, Cut Tape, MouseReel