Chip Antenos

Rezultatai: 351
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kvalifikacija Serija Pakavimas
Ignion Antenos 400-8000MHz 2 571Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS Chip Rectangular 2.2 dBi, 0.1 dBi 50 Ohms 3:1 - 40 C + 125 C 6 Band PCB Mount SMD/SMT 829 MHz, 2.2 GHz Mobile Applications, Smart Meters, Sharkfin 24 mm 12 mm 2 mm Reel, Cut Tape
Antenova Antenos 2.4GHz BT/BLE Wi-Fi Zigbee 1 032Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 20.5 mm 2.6 mm 3.3 mm Mica Reel, Cut Tape, MouseReel
Antenova Antenos 2.4-2.5GHz 802.11a/b/g/n 2 977Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Antenova Antenos GNSS 1164-1249MHz 1559-1609MHz 1 407Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.164 GHz 1.609 GHz GLONASS, GPS Chip Ceramic 2 Band PCB Mount SMD/SMT 1.2065 GHz, 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 16 mm 8 mm 1.7 mm RAPTOR Reel, Cut Tape, MouseReel
Antenova Antenos 868-915MHz ISM M2M 2 095Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 928 MHz ISM Chip Ceramic - 1.6 dBi 50 Ohms 2.4:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications, Remote Monitoring, Smart Meters, Network Devices, Manufacturing Automation, Agriculture, Environment, Consumer Tracking 35 mm 8 mm 0.9 mm Velox Reel, Cut Tape
Antenova Antenos LTE 700-LTE 2400MHz Max RL -6dB 5 418Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA Chip Ceramic - 1.5 dBi, - 1.5 dBi, - 1.5 dBi, - 2 dBi, - 2 dBi 50 Ohms 3.2:1, 2.8:1, 3.1:1, 1.7:1, 3.4:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G MiFi Routers, Femto, Pico Base Stations, Portable Devices, Remote Monitoring, Network Devices, Weareable Devices 35 mm 8.5 mm 3.3 mm LUCIDA Reel, Cut Tape, MouseReel
Antenova Antenos Inversa Left LTE Antenna 1 362Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT Chip Ceramic - 2 dBi, - 1.1 dBi, - 2 dBi, - 1.6 dBi, - 2.3 dBi 50 Ohms 2.8:1, 2.8:1, 3.5:1, 2.5:1, 3.7:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring 28 mm 8 mm 3.3 mm Inversa Reel, Cut Tape, MouseReel
Antenova Antenos Integra Right LTE Antenna 2 599Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 791 MHz 2.6 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT Chip Ceramic - 1.5 dBi, - 2 dBi, - 2 dBi, - 2.6 dBi 50 Ohms 2.3:1, 3.6:1, 1.9:1, 4.1:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT 875.5 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring 23 mm 8 mm 3.3 mm Integra Reel, Cut Tape
Antenova Antenos 698 MHz-2690 MHz Pharaoh 1 479Prieinamumas
Min.: 1
Daugkart.: 1
: 750

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 698 MHz 2.69 GHz Cellular, LTE GPS Chip Rectangular 2.9 dBi 50 Ohms 1.7:1, 2.2:1, 2.8:1, 3.8:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 764 MHz, 900 MHz, 1.93 GHz, 2.34 GHz, 2.6 GHz Bike Trackers, Drone Communications, Fitness Bands, Machine to Machine / Remote Monitoring, Pet Trackers, Point of Sale Terminals, Small Sensors for IoT, Telematics and OBD Tracking Devices 37 mm 13 mm 3.3 mm Pharaoh Reel, Cut Tape
Molex Antenos 2.4G SMD ANTENNA ON GROUND 50 OHMS 9 195Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 3.3 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 47948 Reel, Cut Tape, MouseReel
TE Connectivity Antenos Chip ant., SMD, BT/Wi-Fi 2.4GHz 9 564Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 2.4 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos On/Off Ground WiFi/B T PCB 2 567Prieinamumas
Min.: 1
Daugkart.: 1
: 2 250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 2.6 dBi, 0.7 dBi 50 Ohms 1.3:1, 1.8:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4425 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15 mm 3.2 mm 3.3 mm 1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos Broadband 5G/LTE/LPW A/RKE 315/433MHz/450 2 757Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Chip Ceramic 1.6 dBi, 3.1 dBi, 1.7 dBi 50 Ohms 2.5:1, 3.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.2 mm 1004795 Reel, Cut Tape
KYOCERA AVX Antenos Cellular PCB 4 480Prieinamumas
Min.: 1
Daugkart.: 1
: 1 120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip 0.7 dBi 50 Ohms 2.7:1 2 W 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm P522304 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos Broadband 5G/LTE/LPW A PCB (mirror versio 6 582Prieinamumas
Min.: 1
Daugkart.: 1
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS LoRa, SigFox Chip 3.9 dBi 50 Ohms 2.5:1 2 W 3 Band PCB Mount SMD/SMT 1.61 GHz, 1.94 GHz, 3.55 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.2 mm P822602 Reel, Cut Tape
Pulse Electronics Antenos 1W UHF (915MHZ) FR4 CHIP ANTENNA 4 096Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 4 000
: 1 000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID Chip Ceramic 1.59 dBi 30 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1204 433M Ceramic He lix Chip Antenna, T 7 479Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 4 000
: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE) LoRaWAN ISM, RFID Chip Ceramic 0.83 dBi 28 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 433 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.5 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1W 2.4-2.5GHz CERAMIC CHP ANTENNA 16 112Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 16 000
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 3.77 dBi 370 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.25 mm 1.1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 33 549Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 16 000
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 1W, 2.45GHz, 3216 18 826Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 12 000
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 1.69 dB 230 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.05 mm 1.55 mm 0.55 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 2.4GHz 50 Ohm 1W CHIP ANTENNA 19 961Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 12 000
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 5.46 dB 170 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 1 mm 8 mm 1 mm ANT8010 Reel, Cut Tape, MouseReel
Pulse Electronics Antenos 2.4GHz BlueTooth Ceramic Antenna 4 327Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 12 000
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.1 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos GPS Ceramic Antenna 2 411Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 12 000
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1.3 dBi, 2 dBi, 2.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking 3.2 mm 1.6 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos ISM Ceramic Antenna 1 356Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 866 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Chip Ceramic 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Bulk
Pulse Electronics Antenos ANTSMD1.9CE70I10-3-2 NPB 1 342Prieinamumas
Min.: 1
Daugkart.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.93 GHz Chip Ceramic 50 Ohms 1 Band PCB Mount SMD/SMT 3.2 mm 10 mm 2 mm Bulk