+ 80 C Antenos

Rezultatai: 266
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Serija Pakavimas
Taoglas Antenos TG.59.0113 1.4-6GHz High-Band 5G Terminal Mount Monopole Antenna 706Prieinamumas
40Pagal užsakymą
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 1.4 GHz 5.925 GHz 3G/4G/5G Whip Blade Tilt / Swivel 5.42 dBi 50 Ohms 2 W - 40 C + 80 C 6 Band Panel Mount Connector SMA Male Gateways, Routers, WAP, Telematics, POS Terminals 71.5 mm 18 mm Bulk
KYOCERA AVX Antenos LoRa/ISM External Fibreglass antenna, White color, N-type male connector 36Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas External 868 MHz 915 MHz Round - 1.2 dBi, - 0.3 dBi 50 Ohms 1.6:1, 1.5 :1 2 W - 40 C + 80 C 1 Band Connector Connector N-Type (Male) Cellular, Smart Grid 25 mm IP67 Bulk
Inventek Antenos Wi-Fi 2.4 GHz Antenna SMA Male (Straight) 387Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip Stubby 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 50 mm W2.4 Bulk

Siretta Antenos DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 1 METER CABLE SMA MALE 19Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN IoT, ISM Module T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz Cellular Applications, Wireless Applications 104 mm 10.8 mm 4 mm 1 M RG174 ALPHA 1A Bulk
HUBER+SUHNER Antenos SENCITY Omni-SR Dome Antenna 5Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz WiFi 6E Module Dome 6 dBi, 6 dBi, 6 dBi, 8 dBi, 8 dBi 50 Ohms 1.8, 2, 2, 1.8, 1.9 300 W - 40 C + 80 C 5 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 2.6 GHz, 3.6 GHz, 5.4125 GHz, 6.525 GHz WiFi 50.6 mm IP68 Omni-SR Dome
HUBER+SUHNER Antenos SENCITY Omni-S Dome 2Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 6 GHz 3G/4G, Cellular (NBIoT, LTE) 802.11 a/b/g/h, WiFi, WLAN, WiMax Module Round 7.5 dBi 50 Ohms 1.6 10 W - 40 C + 80 C 3 Band Wall Mount Connector SMA Female 2.45 GHz, 3.7 GHz, 5.45 GHz RF Antenna 43 mm 4 mm Omni-S Dome
Phoenix Contact Antenos RAD-ISM-900-ANT-YAGI 2Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 900 MHz Cellular (NBIoT, LTE), GSM, UMTS 802.11 RFID Yagi 1 Element 5 dBi 50 Ohms - 40 C + 80 C 1 Band Bracket Mount Connector N Female 868 MHz, 900 MHz 17 cm IP65 0.6 M Coax RAD
Pulse Electronics Antenos 2.4-2.5/5.15-6GHz RA Stick Ant IP65 175Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Straight Right Angle 1.5 dBi, 2.2 dBi 50 Ohms 1 W - 30 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points 128.05 mm 18.2 mm IP65 Bulk
Wurth Elektronik Antenos WIRL-ACCE HALIMEDE-I GNSS 1.6 GHZ 34Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.57542 GHz 1.61042 GHz Galileo, GLONASS, GPS Module Panel, Square 30 dB 50 Ohms 1.5 - 40 C + 80 C 2 Band Magnetic Mount SMA Male SMA Male 1.575 GHz, 1.602 GHz Industrial, Satellite Applications 49 mm 37.5 mm 16.8 mm IP66 3 M RG174 WIRL-ACCE Bulk
Wurth Elektronik Antenos WIRL-ACCE Hyperion-I 868 MHz 8Prieinamumas
14Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Whip Tilt/Swivel - 2.3 dBi 50 Ohms 2:1 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz Industrial, Monitoring, Metering 142 mm Hyperion I Bulk
TE Connectivity / Linx Technologies Antenos RPSMA Tilt Swivel 1/2 WaveWhip 2.45GHz 2Prieinamumas
1 000Tikėtina 2026-10-09
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 3.2 dBi 300 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 142 mm HWR Tray
TE Connectivity / Linx Technologies Antenos 2.4GHz, 1m, SMA 54Prieinamumas
200Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 1 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies Antenos SMA Tilt Swivel 1/4 Wave Whip 315MHz 84Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 305 MHz 325 MHz UHF Whip Tilt/Swivel 0 dBi 20 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 142 mm HWR Tray
TE Connectivity / Linx Technologies Antenos RPSMA Tilt Swivel 1/4 Wave Whip 433MHz 73Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antenos Antenna WIFI6 2.4/5/6 GHz FPC UFL 100 332Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar Flex 3.2 dBi, 7.7 dBi, 8.4 dBi 50 Ohms 2.4, 1.4, 2.4 2 W - 40 C + 80 C 3 Band Adhesive Mount Connector U.FL Plug 2.443 GHz, 5.5 GHz, 6.525 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 42 mm 12 mm 0.2 mm 100 mm RF1.13 W63FPC Bulk
TE Connectivity Antenos WHIP,MC,1/4,380-520 MHZ 450,3 11Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas UHF Band 380 MHz 520 MHz Whip 3 dBi 50 Ohms 2:1 200 W - 35 C + 80 C 1 Band NMO Mount NMO Connector Vehicular 232 mm
TE Connectivity Antenos OMNI,FG,440-450MHZ,1 00W
2Prieinamumas
10Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 440 MHz 450 MHz Fiberglass 7 dBi 50 Ohms 2.0:1 100 W - 30 C + 80 C 1 Band Bracket Mount N Type Female N Type Female Commercial, Public Safety, Government 6.375 ft FG


Sierra Wireless Antenos 3in1 SharkFin Antenna - 2xLTE, GNSS, Bolt Mount, 4m, Black 4Prieinamumas
Min.: 1
Daugkart.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz 2G/3G/4G GNSS, GPS ShakFin 5 dBi, 26 dB 50 Ohms 2:1 25 W - 40 C + 80 C 3 Band SMD/SMT SMA Male SMA Plug Mobile 170 mm 60 mm 50 mm IP66 CS29 Bulk


Sierra Wireless Antenos 2in1 SharkFin Antenna - 2xLTE, Bolt Mount, 4m, Black 1Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dome 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 3.8 GHz 2G/3G/4G SharkFin 5 dBi 50 Ohms 2:1 25 W - 40 C + 80 C 2 Band Screw SMA Male SMA (Male) Mobile 170 mm 60 mm 50 mm IP66 CS29 Bulk
Sierra Wireless Antenos 5in1 Dome Antenna - 2xLTE, GNSS, (1+1)Wi-Fi, 2.4/5GHz, Bolt Mount, 5m, Black 2Prieinamumas
Min.: 1
Daugkart.: 1
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 6 GHz 3G/4G GNSS, GPS WiFi Dome 9 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 5 Band Screw RP-SMA Male, SMA Male RP-SMA Plug, SMA (Male) 2.4 GHz Mobile 80 mm IP69K CS29, CS32 Bulk

Siretta Antenos 5G/4G/DUAL BAND WI-FI HIGH GAIN OMNIDIRECTIONAL WALLMOUNT ANTENNA TNC FEMALE CONNECTOR 4Prieinamumas
20Tikėtina 2026-12-15
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 900 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 10 dBi 50 Ohms 1.9 50 W - 40 C + 80 C 4 Band Bracket Mount Connector TNC Female 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 850 mm Bulk
TE Connectivity / Linx Technologies Antenos RPSMA 1/4 Wave Dipole Whip 315MHz 21Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antenos Through Hole 1/4 Wave Helical 315MHz 68Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 305 MHz 325 MHz UHF Helical Coil 20 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 315 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antenos Through Hole 1/4 Wave Helical 418MHz 348Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 433 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antenos Antenna Vert Tri-Band RG174 3M SMA 68Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 Bulk