13.2 mm Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 868MHz SMT T&R 7 652In Stock
Min.: 1
Mult.: 1
: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip - 7.1 dBi 50 Ohms 2.1 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 433MHz SMT T&R
4 380Expected 10/2/2026
Min.: 1
Mult.: 1
: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Chip - 13.4 dBi 50 Ohms 1.5 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 433 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna uSP PCB RPC 410 915MHz SMT T&R
5 876Expected 8/10/2026
Min.: 1
Mult.: 1
: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Chip - 5.9 dBi 50 Ohms 2.9 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel