25.4 mm Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas Stealth Blade LTE Antenna 135In Stock
281On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 3 ft RG316 SB698SMAxx Bulk
Taoglas Antennas Bolt - Low Profile High Precision GNSS L1 & L5 Antenna with 1m RG-174 & SMA(M)
127Expected 9/21/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.166 GHz 1.605 GHz GPS, GLONASS, Galileo, BEIDOU Round Dome 28 dB, 30 dB 50 Ohms 5 W - 40 C + 85 C 5 Band Screw Connector SMA 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS 25.4 mm IP67 RG-174 Bulk
Pulse Electronics Antennas Stealth Blade, 3' RG-316, SMA 41Stock Available
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 12 ft RG316 SB698SMAxx Bulk