50 MHz Antennas

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 916MHz, 1m, SMA Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
Walsin Antennas PCB Antenna Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 2 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.61 dBi 50 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth 8 mm 1 mm 1.1 mm RGFRA Reel, Cut Tape
Amphenol Procom Antennas 3 dBd HD omni antenna, 380-430 MHz, low-PIM Non-Stocked Lead-Time 9 Weeks
Outdoor Antennas Base Station 380 MHz 430 MHz 5.2 dBi 50 MHz 50 Ohms 1.5:1 - 40 C + 70 C Dipole Mounting Bracket 405 MHz Demanding 1600 mm 53 mm IP56
Amphenol Procom Antennas 6 dBd HD omni antenna, 380-430 MHz, low-PIM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Outdoor Antennas Base Station 380 MHz 430 MHz 6 dB 50 MHz 50 Ohms 1.5:1 - 40 C + 70 C Dipole Mounting Bracket 405 MHz Demanding 2900 mm 53 mm IP56