Antenos

 Antenos
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Rezultatai: 11 691
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Pasternack Antenos 136-174 MHz, Rubber duck Antenna, 1.8 dBi, with BNC connector 8Prieinamumas
Min.: 1
Daugkart.: 1
Omni-Directional Antennas Bulk
Siretta Antenos 433MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR 23Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Bolt Through 1 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Screw SMA Male SMA Male ISM 46 mm 15 mm IP67 RG174


Siretta Antenos 5G/4G/LORA/SIGFOX/BLUETOOTH/ZIGBEE DIRECTIONAL YAGI ANTENNA SMA FEMALE NO CABLE 1Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 3.5 GHz Cellular (NBIoT, LTE) Yagi 7 dB to 10 dB 50 Ohms 1.3:1 50 W - 30 C + 70 C 5 Band Bracket Mount SMA Female SMA Female 2G/3G/4G/5G 170 mm 147 mm 35 mm RG58
Fairview Microwave Antenos 144, 430 MHz Omni Antenna 4.5 dBi Gain, NMO Connector, Black ABS Radome
1Prieinamumas
Min.: 1
Daugkart.: 1
Bag
Ezurio Antenos EMBED,NBLUE,300MM,RS MM 24Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 300 mm NanoBlue


TE Connectivity Antenos Omni,FixMnt,,NF 11Prieinamumas
30Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Collinear Radome 6 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 2.45 GHz Direct to Radio 329 mm IP67 OC


Digi Antenos One (1) WiFi Antenna for 6350-SR, EX15 and IX20 (Replacement) 60Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna WiFi Whip Blade Tilt / Swivel Panel Mount Connector SMA Male WiFi
MultiTech Antenos LTE Antenna, 7.5" (1 dBi)(2 Pk) 1Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Whip Blade Tilt / Swivel 1 dBi 1 Band Panel Mount 177.8 mm
Antenova Antenos Pacifica Antenna - IP68 flying lead 2.0m 26Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 433 MHz 1 Band 138.5 mm 22.49 mm 13.5 mm IP68 Pacifica Bulk
Maxtena Antenos 1Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Maxtena Antenos Low Profile, Iridium Certified, Active GPS Fleet Antenna for Iridium Voice/Data and GPS
1Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active GPS
Pasternack Antenos 5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector 3Prieinamumas
Min.: 1
Daugkart.: 1

Omni-Directional Antennas Bulk
Fanstel Antenos Antenna ANT020 95Prieinamumas
100Tikėtina 2026-10-28
Min.: 1
Daugkart.: 1
: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Stubby 2 dBi 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male RF Antenna 30 mm 17 mm 13.5 mm 100 mm Coax Reel, Cut Tape

Siretta Antenos Dual Band MIMO WiFi 2.4/5GHz Through Hole Antenna 1.5M RG174 2xSMAM RP 1Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.9 GHz WiFi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 2 Band Connector SMA Male SMA Male WiFi/Bluetooth/Zigbee 14.4 mm RG174
Siretta Antenos 4G LTE/3G MIMO, 2 PORT DIVERSITY PANEL MOUNTING ANTENNA, 0.5M RG174 CABLES, SMA MALE CONNECTORS 8Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 2 dBi to 3 dBi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 3 Band Panel Mount SMA Male SMA Male 3G/4G 80 mm 15.3 mm IP65 RG174
Siretta Antenos 4G/LTE MINI WHIP STYLE PANEL MOUNTING ANTENNA, 1M RG174 CABLE, SMA MALE CONNECTOR 1Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 868 MHz 2.6 GHz 4G, Cellular (NBIoT, LTE) Whip 2.16 dBi 50 Ohms 2 60 W - 45 C + 75 C 3 Band Panel Mount SMA Male SMA Male 4G/LTE 130 mm 24 mm RG174
TE Connectivity Antenos WHIP, QW, 1/4,430-45 0MHz 12Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 440 MHz Mobile Antennas 16.5 cm QW
Digi Antenos 868MHz half wave 5" Pigail to U.FL Fm 4Prieinamumas
25Tikėtina 2027-03-08
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz ISM Whip Straight 2.1 dBi 50 Ohms - 30 C + 85 C 1 Band Panel Mount Connector U.FL Female 868 MHz ISM 190.4 mm
Taoglas Antenos GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01 1Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.4 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.52 dBi, 1.43 dBi 32 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 460 mm Bulk
TE Connectivity Antenos OMNI,CEILING,30cm,NF,BULK,HOLES,698-5925MHz hard ceiling 16Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Distributed Antenna Systems 7.6 mm 30 mm Coax
L-Com Antenos ANTYAGI 4.9-5.8GHz 17dBi 1Prieinamumas
Min.: 1
Daugkart.: 1

Passive
L-Com Antenos ANTOMNI 5.1-5.8GHz 6dBi 1Prieinamumas
Min.: 1
Daugkart.: 1

Passive
Maxtena Antenos L1/L2 GPS GLONASS ACTIVE ANTENNA/ SMA connector 1Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.217 GHz 1.61 GHz 30 dBic 1.5 - 30 C + 85 C 2 Band Connector SMA Male IP67 Bulk
Maxtena Antenos Active Multi-Frequency Antenna External L1: GPS, GLONASS, GALILEO, BEIDOU
1Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active Multi-Band
Maxtena Antenos PASSIVE GPS GLONASS BEIDOU ANTENNA 8Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 0.5 dBic 50 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector Bulk