Antenos

 Antenos
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Rezultatai: 11 694
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Sierra Wireless Antenos 5in1 Industrial Antenna - 4x5G/LTE, GNSS L1/L5, Bolt Mount, 2m, Black 1Prieinamumas
Min.: 1
Daugkart.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 4.2 GHz 4G/5G GNSS, GPS Dome Dome 6.3 dBi, 30 dB 50 Ohms - 40 C + 85 C 5 Band Screw SMA Male SMA Industrial 118 mm 175.4 mm 56.9 mm IP69K CS29, CS32 Bulk
MultiTech Antenos LTE Antenna, 7.5" (1 dBi)(2 Pk) 1Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Whip Blade Tilt / Swivel 1 dBi 1 Band Panel Mount 177.8 mm
Antenova Antenos Pacifica Antenna - IP68 flying lead 2.0m 26Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 433 MHz 1 Band 138.5 mm 22.49 mm 13.5 mm IP68 Pacifica Bulk
Maxtena Antenos 1Prieinamumas
Min.: 1
Daugkart.: 1

Bulk
Maxtena Antenos Low Profile, Iridium Certified, Active GPS Fleet Antenna for Iridium Voice/Data and GPS
1Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active GPS
Pasternack Antenos 5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector 3Prieinamumas
Min.: 1
Daugkart.: 1

Omni-Directional Antennas Bulk
Fanstel Antenos Antenna ANT020 95Prieinamumas
100Tikėtina 2026-10-28
Min.: 1
Daugkart.: 1
: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Stubby 2 dBi 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male RF Antenna 30 mm 17 mm 13.5 mm 100 mm Coax Reel, Cut Tape

Siretta Antenos Dual Band MIMO WiFi 2.4/5GHz Through Hole Antenna 1.5M RG174 2xSMAM RP 1Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.9 GHz WiFi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 2 Band Connector SMA Male SMA Male WiFi/Bluetooth/Zigbee 14.4 mm RG174
Siretta Antenos 4G LTE/3G MIMO, 2 PORT DIVERSITY PANEL MOUNTING ANTENNA, 0.5M RG174 CABLES, SMA MALE CONNECTORS 8Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) 2 dBi to 3 dBi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 3 Band Panel Mount SMA Male SMA Male 3G/4G 80 mm 15.3 mm IP65 RG174
Siretta Antenos 4G/LTE MINI WHIP STYLE PANEL MOUNTING ANTENNA, 1M RG174 CABLE, SMA MALE CONNECTOR 1Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 868 MHz 2.6 GHz 4G, Cellular (NBIoT, LTE) Whip 2.16 dBi 50 Ohms 2 60 W - 45 C + 75 C 3 Band Panel Mount SMA Male SMA Male 4G/LTE 130 mm 24 mm RG174
TE Connectivity Antenos WHIP, QW, 1/4,430-45 0MHz 12Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 440 MHz Mobile Antennas 16.5 cm QW
Digi Antenos 868MHz half wave 5" Pigail to U.FL Fm 4Prieinamumas
25Tikėtina 2027-02-16
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz ISM Whip Straight 2.1 dBi 50 Ohms - 30 C + 85 C 1 Band Panel Mount Connector U.FL Female 868 MHz ISM 190.4 mm
Taoglas Antenos GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01 1Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.4 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.52 dBi, 1.43 dBi 32 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 460 mm Bulk
L-Com Antenos ANTRUBBER DUCK 617-7100, 0-5 dBi, SMA 5Prieinamumas
Min.: 1
Daugkart.: 1

Passive
Antenova Antenos Pacifica Antenna - IP68 flying lead 1.5m 66Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1.5 M Fly Lead Pacifica Bulk
Maxtena Antenos High Performance Passive GPS Antenna white dot 3Prieinamumas
Min.: 1
Daugkart.: 1

Maxtena Antenos HIGH PERFORMANCE GPS PASSIVE ANTENNA 3Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby 1.8 dBi 50 Ohms 1.5 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 135 mm IP67 Bulk
Maxtena Antenos GNSS and Iridium Adhesive Mount 1Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square - 1.1 dB 50 Ohms 1.4:1, 1.2:1 24.3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 76 mm 0.8125 mm 3 M RG174 Bulk
Maxtena Antenos 2.4 GHz ISM Connector Mount 1Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 2.49 GHz 3.6 dBi 50 Ohms 3 25 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 56 mm Bulk
Maxtena Antenos 5GNR Connector Mount 1Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G/5GNR, Cellular (NBIoT, LTE) Blade Straight - 0.4 dBi, 0.6 dBi, - 1.6 dBi 343 MHz, 1263 MHz, 500 MHz 50 Ohms 25 W - 40 C + 85 C 3 Band Connector Connector SMA Male 788.5 MHz, 2.05 GHz, 3.55 GHz Asset Tracking, Telematics, Container & Logistics, Automotive, Industrial, IoT 192 mm 20 mm 18 mm IP67, IP69 Bulk
Maxtena Antenos 2.4/5.0/6.0 GHZ ISM Connector Mount 10Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 7.125 GHz 2.41 GHz 1 dBi, 2 dBi 50 Ohms 3 25 W - 40 C + 85 C 3 Band PCB Mount Connector 81 mm 14 mm 10 mm Bulk
Maxtena Antenos Ultra Wideband 4G LTE Antenna 4Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS WLAN, WiMAX RFID, IoT PCB Trace I-Bar Flex 50 Ohms 3.5 - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 829 MHz, 1.94 GHz, 2.5 GHz IoT Applications, Smart City, Vending Machines, HD Video, Gateways 120 mm 30 mm 0.15 mm 130 cm RF1.13 Bulk
Amphenol Procom Antenos ProNexus W-G1-L4-W4 1Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 2G/3G/4G/5G BEIDOU, Galileo, GLONASS, GPS WiFi 6E Square Dome 25 dB 50 Ohms <2:1 25 W - 50 C + 75 C 4 Band Panel Mount Connector Multipurpose 207 mm 167 mm 68 mm IP69 ProNexus Bulk

Amphenol-SAA Antenos 433MHz ISM Band PCB Antenna, WIFI/BT Antenna 527Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 410 MHz 435 MHz ISM PCB Trace T-Bar - 1.7 dBi 50 Ohms 2.5 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 422.5 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 140 mm 15 mm 0.8 mm 150 mm RF1.13 PIOV PCB
Fairview Microwave Antenos 3 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.6:1 Typ VSWR
3Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omni Antenna 900 MHz 928 MHz Radome 3 dBi 50 W 1 Band Bracket Mount N Bag