Antenos

 Antenos
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Rezultatai: 11 694
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Molex Antenos Hinged External w/SMA Male Conn Blk 1 708Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk
KYOCERA AVX Antenos 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
KYOCERA AVX Antenos GNSS (Active) Extern al 1m RG174 Cable SM 989Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GLONASS, GPS Module Square 2 dBi, 4.1 dBi, 2 dBi 50 Ohms 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 44 mm 35.2 mm 14.5 mm IPX7 1 M RG174 X1005247 Bulk
JAE Electronics Antenos METAL SMD ANT 2.4GHZ AUTOMOTIVE 1 763Prieinamumas
Min.: 1
Daugkart.: 1
: 3 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Pulse Electronics Antenos RO 5dBi 860-930mHz NF 72Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 860 MHz 930 MHz ISM Collinear Radome 5 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Screw Connector N-Female 812.4 mm 25.7 mm IP67 RO Bulk
Wurth Elektronik Antenos WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1 845Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenos Antenna Whip 433MHz Swivel RPS 180Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antenos 868MHz Compact Ant. U.FL Connector 709Prieinamumas
Min.: 1
Daugkart.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Round Mini Dome 1.5 dBi 25 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 868 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antenos WLAN WiFi6 WiFi6E Whip Antenna, External Mount, IP67, N Plug 394Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 8.7 dBi 50 Ohms 4.1 2 W - 40 C + 70 C Dipole 3 Band Connector N Plug IP67 IPW Bulk
TE Connectivity / Linx Technologies Antenos Antenna Dome Wifi6/6E 0.81 MHF4 964Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector MHF4 27 mm 1.13 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antenos Antenna Dome Wifi6/6E 1.32 UFL 947Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector U.FL 27 mm 1.32 mm Coax WRT Bulk
ABRACON Antenos 1.575GHZ GPS 3.3DBIC 4 498Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 4.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 2 mm APAE Tray
ABRACON Antenos 2.4/5/6GHZ WIFI/BT/ZIGBEE CHIP ANT SMD 1 914Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4 dBi - 30 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
ABRACON Antenos 433/868/915MHz Chip Antenna SMD 3 321Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
Taoglas Antenos 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White 832Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antenos GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4 900Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antenos Storm MA412 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) 93Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 50 Ohms 3.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage 216.24 mm 93.25 mm 30.95 mm IP67 3 M CFD200 x 2 Storm Bulk
MultiTech Antenos LTE Antenna, 7.7" (2 dBi)(2 Pk) 6Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna LTE Whip Blade Tilt / Swivel 2 dBi 1 Band Panel Mount 195.59 mm
Toradex Antenos 21511000ChangHongDA-2458-02 RP-SMA 8Prieinamumas
13Tikėtina 2026-10-01
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2 Band PCB Mount RP-SMA 106 mm Carrier Board
L-Com Antenos ANT PCB 2400/5200-5800MHz 2/3dBi IPEX CON 35x8mm 14Prieinamumas
Min.: 1
Daugkart.: 1
Passive
L-Com Antenos ANTFlat Patch 4.4-5.5GHz 8dBi 1Prieinamumas
Min.: 1
Daugkart.: 1
Passive
L-Com Antenos 698 MHz - 4200 MHz, Indoor 4G/5G Flat Panel Antenn 3Prieinamumas
Min.: 1
Daugkart.: 1
Passive
Antenova Antenos Draco Antenna - IP68 flying lead 1.0m 47Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1 M Fly Lead Draco Bulk
Antenova Antenos 2.4-2.5 & 4.9-5.9GHz 150mm cable 656Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.30 dBi, - 1.20 dBi 50 Ohms 1.7:1, 1.7:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 27 mm 14 mm 0.15 mm 150 mm RF1.13 Amoris Bulk
Antenova Antenos 200mm cable + Ipex MIMO 4G LTE 46Prieinamumas
1 000Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 2.50 dBi, - 1.50 dBi, - 2.50 dBi, - 2.50 dBi, - 1.50 dBi 50 Ohms 3.30 :1, 2.90 :1, 2.10 :1, 3.20 :1, 2.90 :1 - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.85 GHz, 2.14 GHz Smart Meters, Femto / Pico base stations, Tracker Devices, Remote Monitoring, M2M, POS Terminals 80 mm 20 mm 0.15 mm 200 mm RF1.13 Zhengi Bulk