Antenos

 Antenos
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Rezultatai: 11 495
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Siretta Antenos Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 1 m Cable and SMA Male Connector 4Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector SMA-Male 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antenos Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 3 m Cable and SMA Male Connector 7Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector SMA-Male 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antenos IP68 N-TYPE MALE WIDEBAND 5G/4G AND WI-FI FIBERGLASS ANTENNA 5Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 5.11 dBi 50 Ohms 1.5 25 W - 40 C + 75 C Panel Mount Connector N-Type Male 266 mm IP68
Siretta Antenos 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 2.5 M Low Loss Cable 7Prieinamumas
Min.: 1
Daugkart.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antenos 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 400 mm Low Loss Cable 7Prieinamumas
Min.: 1
Daugkart.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antenos 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 150 mm Low Loss Cable 7Prieinamumas
Min.: 1
Daugkart.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antenos 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 5 M Low Loss Cable 7Prieinamumas
Min.: 1
Daugkart.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antenos 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 1 M Low Loss Cable 6Prieinamumas
Min.: 1
Daugkart.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antenos 4X4 MIMO OMNI INDOOR CEILING MOUNT DAS ANTENNA N-TYPE FEMALE CONNECTOR 9Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 7.47 dBi 50 Ohms 1.5 50 W - 30 C + 70 C Panel Mount Connector N-Type Female 23 mm
HUBER+SUHNER Antenos SENCITY Urban 200 1Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200
TE Connectivity Antenos Log-Periodic 617-6000MHz 12Prieinamumas
Min.: 1
Daugkart.: 1

Outdoor Antennas 617 MHz 6 GHz 9 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 4 Band Wall Mount N Female Bulk
KYOCERA AVX Antenos LDS SMT S-Band Cap 385Prieinamumas
Min.: 1
Daugkart.: 1
: 100

PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
KYOCERA AVX Antenos LTE/LPWA/Cellular FPC 18mm cable MHF Connector 818Prieinamumas
Min.: 1
Daugkart.: 1

Indoor Antennas FPC Embedded Antenna 698 MHz 2.17 GHz LTE 3.6 dBi 50 Ohms 2.5:1 2 W 2 Band Adhesive Connector U.FL 41 mm 15.5 mm 0.12 mm Bulk
KYOCERA AVX Antenos 2.4 GHz Compact Whip External Black RP-SMA Connector 300Prieinamumas
300Tikėtina 2026-08-12
Min.: 1
Daugkart.: 1

Indoor Antennas External 2.4 GHz Antenna 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi Straight 3.1 dBi 50 Ohms 2:1 - 30 C + 70 C 1 Band Connector RP-SMA Male 35 mm Bulk
Pulse Electronics Antenos Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200 2 990Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Unspecified Antennas PCB Antennas 6.2 GHz 8.5 GHz Chip 7.3 dBi 50 Ohms 1 W - 40 C + 125 C Chip 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenos GNSS/LTE Direct Mount 50Ohms 4G
24Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 698 MHz 2.7 GHz GPS, GLONASS 2.7 dBi, 4.8 dBi 50 Ohms 2:1, 2.5:1 20 W - 40 C + 85 C 2 Band Connector SMA-Male IP67 RG-174 DISC Bulk
Pulse Electronics Antenos GNSS/LTE WiFi Direct Mount 50Ohms
24Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 6 GHz 6.5 dBi, 30 dB 50 Ohms 20 W - 40 C + 85 C 2 Band Connector SMA-Male IP67 RG-174 DISC Bulk
Pulse Electronics Antenos 34Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 2 Band Panel Mount Screw N-Female IP67 Bulk
PCTEL / Amphenol Antenos GPS, WITH GP, 28DB,LOW NOISE (1.5DB), EMBEDDED, 15CM, MCXR/A 25Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS, GNSS 30 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band SMD/SMT Connector MCX RG174
PCTEL / Amphenol Antenos OPT, YAGI, 440-480 MHZ, 5ELE, 9DBD 7Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 440 MHz 480 MHz WLAN ISM 9 dBd 40 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 460 MHz 34 in
PCTEL / Amphenol Antenos 890-960 MHZ, 10 DBD, OPT YAGI W/HD MNT 6Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 890 MHz 960 MHz WLAN ISM 10 dBd 70 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 925 MHz 23.6 in
PCTEL / Amphenol Antenos 450-470,7.1DB,3 ELE YAGI,N,CHR 7Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 450 MHz 470 MHz ISM 9.2 dBi 20 MHz 50 Ohms 1.5:1 300 W 1 Band Bracket Mount N Female
ArduSimple Antenos RTK Smart Antenna 3Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS, GLONASS - 40 C + 85 C IP67, IP65 Bulk
2J Antennas Antenos BAYONET 868MHZ/SIGFOX/LORA/LPWA/ 17Prieinamumas
Min.: 1
Daugkart.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antenos BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 9Prieinamumas
Min.: 1
Daugkart.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk