Antenos

 Antenos
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Rezultatai: 11 491
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
Maxtena Antenos 5GNR Connnector Mount antenna 4Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 2 dBi 50 Ohms 1.9:1 - 40 C + 85 C 2 Band Connector N-Male Bulk
Maxtena Antenos High Performance 915 MHz ISM Antenna EXTERNAL MOUNT RUGGED ANTENNA
57Prieinamumas
Min.: 1
Daugkart.: 1
Outdoor Antennas 902 MHz 928 MHz 3 dBi to 5 dBi 50 Ohms 2.5:1 50 W - 40 C + 70 C 1 Band Direct / Permanent Mount SMA Male SMA Male Wireless 82 mm IP67 RG58U Bulk
Maxtena Antenos CELLULAR/LTE and GPS/GLONASS Adhesive Mount 7Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.7 GHz 50 Ohms 2:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Pasternack Antenos 136-174 MHz, Rubber duck Antenna, 1.8 dBi, with BNC connector 8Prieinamumas
Min.: 1
Daugkart.: 1
Omni-Directional Antennas Bulk
Siretta Antenos 433MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR 4Prieinamumas
20Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Bolt Through 1 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Screw SMA Male SMA Male ISM 46 mm 15 mm IP67 RG174


Siretta Antenos 5G/4G/LORA/SIGFOX/BLUETOOTH/ZIGBEE DIRECTIONAL YAGI ANTENNA SMA FEMALE NO CABLE 2Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 3.5 GHz Cellular (NBIoT, LTE) Yagi 7 dB to 10 dB 50 Ohms 1.3:1 50 W - 30 C + 70 C 5 Band Bracket Mount SMA Female SMA Female 2G/3G/4G/5G 170 mm 147 mm 35 mm RG58
Fairview Microwave Antenos 144, 430 MHz Omni Antenna 4.5 dBi Gain, NMO Connector, Black ABS Radome
1Prieinamumas
Min.: 1
Daugkart.: 1
Bag
Ezurio Antenos EMBED,NBLUE,300MM,RS MM 30Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 300 mm NanoBlue


Digi Antenos One (1) WiFi Antenna for 6350-SR, EX15 and IX20 (Replacement) 60Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna WiFi Whip Blade Tilt / Swivel Panel Mount Connector SMA Male WiFi
Antenova Antenos Pacifica Antenna - IP68 version 31Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 2.6 dBi 50 Ohms 1.60:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 143.7 mm 22.5 mm 13.5 mm IP68 Pacifica Bulk
Maxtena Antenos 2.4/5.0/6.0 GHZ ISM Connector Mount 9Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 4.1 dB, 3.9 dB 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 135 mm 19 mm 10 mm SMA-Male Bulk

Maxtena Antenos 1Prieinamumas
Min.: 1
Daugkart.: 1

Modules 617 MHz 5.925 GHz - 1 dB, 0.5 dB, 2.1 dB, 2.9 dB 50 Ohms 1.5:1, 2.0:1, 2.1:1, 2.3:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67, IP69 Bulk
Maxtena Antenos External Mount DSRC Antenna 2Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 5.85 GHz 5.95 GHz DSRC Module I-Bar 5 dBi 100 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector 5.9 GHz V2X 105.1 mm 30.1 mm 6.7 mm IPX7 RG174
Maxtena Antenos External Cellular/LTE and 2.4/5.0GHz ISM screw 4Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming 80 mm 74 mm 43 mm IP67, IP69 3 M D302 x 2 Bulk
Maxtena Antenos 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk
Amphenol Procom Antenos MP-G-S/150/450/FQ whip 1Prieinamumas
Min.: 1
Daugkart.: 1
Outdoor Antennas Dual-band 150 MHz 450 MHz 0 dB 8 MHz to 15 MHz 50 Ohms 2 Dipole 2 Band Panel Mount 150 MHz Multipurpose 350 mm 350 mm
Amphenol Procom Antenos FSP 70/405-FME 1Prieinamumas
Min.: 1
Daugkart.: 1
2.5 dBi 50 Ohms 1.3:1 25 W
Amphenol-SAA Antenos 868MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna 565Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 868 MHz 870 MHz ISM PCB Trace T-Bar - 0.8 dBi 50 Ohms 3.9 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 869 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 51 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
ABRACON Antenos TETRA 380-500MHz Monopole ANT, 54.6mm Height, SMA (M) 77Prieinamumas
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 380 MHz 500 MHz Radio Whip Stubby 2 dBi 15 MHz, 20 MHz, 25 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 440 MHz TETRA Radios, Emergency Services, Public Safety 54.6 mm APAM Bulk


Digi Antenos Antenos for 6300-CX 1Prieinamumas
4Pagal užsakymą
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Cellular (NBIoT, LTE)
Digi Antenos RFA-LTE-T118-M62D524 Ant LTE Dipole 2Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 1.8 dBi Panel Mount Connector SMA Male Celluar Bulk
Taoglas Antenos GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin 200Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
Microchip Technology Antenos WIFI MOD FOR EXISTNG 802.15.4 w/ Wire Ant 134Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) - 40 C + 85 C Wire RN171XV Bulk
TE Connectivity Antenos Chip ant., SMD, UWB 6000-8000MHz 1 791Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape

TE Connectivity Antenos WIFI DB ANT ASSY W/160MM CABL 1 679Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 29.99 mm 9.7 mm 0.95 mm 160 mm RF1.13 Bulk