2 Antenos

Rezultatai: 526
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Tipas Minimalus dažnis Didžiausias dažnis Protokolas – „Bluetooth“, BLE – 802.15.1 Protokolas – korinis, NBIoT, LTE Protokolas – GPS, GLONASS Protokolas – „WiFi“ – 802.11 Protokolas – ANT, „Thread“, „Zigbee“ – 802.15.4 Protokolas – Sub GHz Mechaninis stilius Stilius Gain Duomenų Srauto Pralaidumas Varža VSWR Vardinė dalia Minimali darbinė temperatūra Didžiausia darbinė temperatūra Elektra type Juostų skaičius Montavimo stilius Terminacijos Stilius Antenos jungties tipas Centrinis Dažnis Programa Ilgis Plotis Aukštis IP Reitingas Kabelio Type Kvalifikacija Serija Pakavimas
L-Com Antenos ANTRUB DUCK 2.4/5.8GHz 7dBi 8Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 2.4 GHz 5.9 GHz ISM WiFi 802.11 a/b/g/n, 802.11 a/c 4.5 dBi, 7 dBi 50 Ohms 2 2 Band Magnetic Mount Connector N-Type Male 2.45 GHz, 5 GHz Passive
L-Com Antenos ANT Rubber Duck 900MHz 3dBi
19Prieinamumas
13Tikėtina 2026-08-21
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 860 MHz 960 MHz Cellular, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2 50 W - 40 C + 60 C 1 Band Connector Mount Connector RP-SMA Male 900 MHz 219 mm Passive
L-Com Antenos ANT Rubber Duck 900MHz 3dBi
9Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Antennas Outdoor Antennas 860 MHz 960 MHz Cellular, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2 50 W - 40 C + 60 C 1 Band Connector Mount Connector SMA Male 900 MHz 219 mm Passive
Teltonika Antenos WIFI DuaL-Band SMA Antenna 36Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 2.4 GHz 5.905 GHz Whip 3.5 dBi 2400 MHz to 2483.5 MHz, 5150 MHz to 5905 MHz 50 Ohms 2 - 40 C + 75 C 2 Band Connector Connector RP-SMA Male 160 mm IP33
Teltonika Antenos WIFI ATENNA 191Prieinamumas
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 3 dBi 50 Ohms 2 1 Band Magnetic Mount Connector SMA Male 2.45 GHz 82.8 mm 3 M RG174
Maxtena Antenos GPS Active External Antenna
27Prieinamumas
Min.: 1
Daugkart.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57542 GHz GLONASS, GPS Patch Microstrip 26 dB, 28 dB 5 MHz 50 Ohms 2 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA / TNC / Other 1.57542 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 15.59 mm 3 M RG174

Siretta Antenos DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA SMA MALE 2.5M CABLE 30Prieinamumas
50Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module I-Bar 2.15 dBi 50 Ohms 2 60 W - 40 C + 75 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 115 mm 22 mm 5 mm 2.5 M RG174 ALPHA 11 Bulk
Siretta Antenos GPS & GLONASS MAG MOUNT ANTENNA 28dB GAIN WITH 3M CABLE SMA MALE 15Prieinamumas
Min.: 1
Daugkart.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 2 Band Magnetic Mount SMA Male SMA Male GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174

Siretta Antenos 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND SMA MALE CONNECTOR 47Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module Panel, Square 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 39.9 mm 33.5 mm 5.5 mm 0.5 M RG174 ALPHA 14 Bulk

Siretta Antenos LORA/SIGFOX/BLUETOOTH/ZIGBEE MAGNETIC 460MM WHIP ANTENNA FME FEMALE CONNECTOR 2.5M CABLE 5Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Whip 5 dBi 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount FME Female FME Female 2G/3G/4G, WiFi 460 mm 65 mm RG58
Siretta Antenos ADHESIVE 2.4GHZ WIFI ANTENNA WITH 1M CABLE AND SMA MALE REVERSE POLARITY 46Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Square 2 dBi 50 Ohms 2 - 40 C + 60 C 1 Band Adhesive Mount Connector SMA Male 2.45 GHz Wireless Applications 39.9 mm 33.5 mm 5.5 mm 1 M RG174 Bulk

Siretta Antenos 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 200MM CABLE 5Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 0.81 mm Coax

Siretta Antenos QUAD BAND GSM & 3G STUBBY MAGMOUNT ANTENNA 3dBi GAIN 1.2M CABLE SMA MALE CONNECTOR 5Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM Whip Whip 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 3G, GSM 105 mm 34 mm RG174

Siretta Antenos MAGMOUNT 2.5M SMA MALE GSM/GPRS/3G ANTENNA 69Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Whip Whip 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G, GPRS 105 mm 34 mm RG174

Siretta Antenos QUAD BAND GSM & 3G STUBBY MAGMOUNT ANTENNA 3dBi GAIN 5M CABLE FME FEMALE CONNECTOR 9Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Whip Whip 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount FME Female FME Female 2G/3G, GSM, GPRS 34 mm 105 mm RG174

Siretta Antenos DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA MCX MALE CONNECTOR 2.5M CABLE 8Prieinamumas
Min.: 1
Daugkart.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM Blade Blade 2.15 dBi 50 Ohms 2 60 W - 40 C + 75 C 4 Band Adhesive Mount MCX Male MCX Male GSM/3G 115 mm 22 mm 5 mm RG174 ALPHA 11
Siretta Antenos ADHESIVE 2.4GHZ WIFI ANTENNA 3M SMA MALE, RIGHT ANGLE, REVERSE POLARITY CONNECTOR 1Prieinamumas
10Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.483 GHz WiFi 2 dBi 50 Ohms 2 1 Band Adhesive Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee 39.9 mm 33.5 mm 5.5 mm RG174

Siretta Antenos 433 & 458 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3DBI GAIN SMA MALE CONNECTOR 23Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 458 MHz 896 MHz Whip 3 dBi 50 Ohms 2 50 W - 30 C + 75 C 2 Band Connector SMA Male SMA Male ISM 130 mm
Siretta Antenos 151 & 173 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3DBI GAIN SMA M CONNECTOR 28Prieinamumas
Min.: 1
Daugkart.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 151 MHz 173 MHz ISM Whip Whip 3 dBi 50 Ohms 2 50 W - 30 C + 75 C 2 Band Connector SMA Male SMA Male ISM 133 mm

Siretta Antenos HIGH GAIN 8.5 DBI 2.4 GHZ 19MM STUBBY WI-FI BLUETOOTH ANTENNA REVERSE POLARITY SMA MALE CONNECTOR 50Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 0 dBi 50 Ohms 2 - 25 C + 75 C Monopole 1 Band Connector SMA Male SMA Male WiFi, Bluetooth, Zigbee 19 mm 7.8 mm

Siretta Antenos 433 & 458 MHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3DBI GAIN BNC MALE CONNECTOR 6Prieinamumas
30Tikėtina 2026-08-19
Min.: 1
Daugkart.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 458 MHz 896 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Straight 3 dBi 50 Ohms 2 50 W - 30 C + 75 C 2 Band Panel Mount Connector BNC Male 458 MHz, 896 MHz ISM Applications 150 mm Bulk

Siretta Antenos WIFI 2.4GHZ 2DBI ANTENNA WITH RIGHT ANGLED RP SMA MALE CONNECTOR 36Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 2 dBi 50 Ohms 2 - 20 C + 60 C 1 Band Connector SMA Male SMA Male WiFi/WLAN, Bluetooth 53.5 mm 7.3 mm Bulk

Siretta Antenos HIGH GAIN 8.5 DBI 2.4 GHZ 19MM STUBBY WI-FI BLUETOOTH ANTENNA SMA MALE CONNECTOR 85Prieinamumas
Min.: 1
Daugkart.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 2 dBi 50 Ohms 2 - 25 C + 75 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 56 mm Bulk

Siretta Antenos 5G/4G/3G/2G STUBBY ANTENNA SMA MALE 358Prieinamumas
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 900 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS RFID Whip Stubby 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 1.8 GHz, 1.9 GHz Cellular Applications 51 mm Bulk

Siretta Antenos 4G/5G 51MM RIGHT ANGLE STUBBY ANTENNA WITH SMA MALE CONNECTOR 1Prieinamumas
590Pagal užsakymą
Min.: 1
Daugkart.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS ISM, RFID Whip Straight Right Angle 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 52 mm Bulk